DIN 41612 Headers and Receptacles

Amphenol Communications Solutions' harsh environment connectors feature board-to-board and I/O capability

Image of Amphenol FCI's DIN 41612 Headers and ReceptaclesAmphenol Communications Solutions' DIN 41612 connector systems are popular backplane interconnect systems with IEC 603-2 specifications due to the widespread standard adoption, easy availability, cost-effectiveness, and durability. The product design for board-to-board and I/O solutions involve standard-mount and reverse-mount mating combinations. These connectors are available in up to three rows and a maximum of 96 positions with solder, press-fit, and reflow-compatible pin-in paste terminations.

DIN 41612 Headers and Receptacles Datasheet

Features
  • Standard and reverse-mount options available
  • Revolutionary beam-on-beam contact interface
  • Available in press-fit, solder-to-board, and pin-in-paste terminations
Applications
  • Communication
  • Data
  • Medical
  • Consumer
  • Industrial and instrumentation
  • Automotive

DIN 41612 Headers and Receptacles

ImageManufacturer Part NumberDescriptionNumber of PositionsNumber of Positions LoadedPitchAvailable QuantityPriceView Details
CONN DIN HDR 64POS86092645113755E1LFCONN DIN HDR 64POS64All0.100" (2.54mm)311 - Immediate$8.57View Details
CONN DIN HDR 48POS86093487313755E1LFCONN DIN HDR 48POS48All0.100" (2.54mm)0 - Immediate$6.27View Details
CONN DIN RCPT 48POS86093488613755E1LFCONN DIN RCPT 48POS48All0.100" (2.54mm)166 - Immediate$10.12View Details
CONN DIN HDR 96POS86093967113755E1LFCONN DIN HDR 96POS96All0.100" (2.54mm)0 - Immediate$11.80View Details
CONN DIN RCPT 96POS86093968813755V1LFCONN DIN RCPT 96POS96All0.100" (2.54mm)1322 - Immediate$8.73View Details
CONN DIN HDR 48POS86094327313755E1LFCONN DIN HDR 48POS48320.100" (2.54mm)1736 - Immediate$6.32View Details
CONN DIN HDR 96POS86094647113755ELFCONN DIN HDR 96POS96640.100" (2.54mm)2221 - Immediate$6.54View Details
CONN DIN RCPT 96POS86094648114755V1LFCONN DIN RCPT 96POS96640.100" (2.54mm)495 - Immediate$5.66View Details
CONN DIN RCPT 96POS86094648813755V1LFCONN DIN RCPT 96POS96640.100" (2.54mm)825 - Immediate$5.39View Details
CONN DIN RCPT 48POS86093488314755V1LFCONN DIN RCPT 48POS48All0.100" (2.54mm)5 - Immediate$4.75View Details
CONN DIN RCPT 48POS86094328314755V1LFCONN DIN RCPT 48POS48320.100" (2.54mm)400 - Immediate$6.83View Details
CONN DIN RCPT 96POS86093968114755V1LFCONN DIN RCPT 96POS96All0.100" (2.54mm)3460 - Immediate$10.08View Details
CONN DIN HDR 96POS86093967194755E1LFCONN DIN HDR 96POS96All0.100" (2.54mm)0 - Immediate$15.97View Details
CONN DIN HDR 96POS86093967894755CALFCONN DIN HDR 96POS96All0.100" (2.54mm)0 - Immediate
6801 - Marketplace
$5.02View Details
CONN DIN RCPT 96POS86093968114765V1LFCONN DIN RCPT 96POS96All0.100" (2.54mm)1394 - Immediate$11.91View Details
CONN DIN HDR 48POS86093487313H55ELFCONN DIN HDR 48POS48All0.100" (2.54mm)0 - Immediate$5.39View Details
CONN DIN HDR 64POS8609360C814755E1LFCONN DIN HDR 64POS64 (60 + 4 Power)600.100" (2.54mm)272 - Immediate$12.55View Details
CONN DIN HDR 96POS86093967113H55ELFCONN DIN HDR 96POS96All0.100" (2.54mm)918 - Immediate$7.87View Details
CONN DIN HDR 96POS86093967113T55F1LFCONN DIN HDR 96POS96All0.100" (2.54mm)18 - Immediate$12.62View Details
CONN DIN RCPT 96POS86093968114T55F1LFCONN DIN RCPT 96POS96All0.100" (2.54mm)233 - Immediate$8.11View Details
Published: 2021-03-31