HVLock® Series Connectors
Amphenol FCI high-voltage wire-to-board connectors will optimize the performance and size to fit application needs
The HVLock high-voltage platform from Amphenol FCI is a wire-to-board connector of specific design, which will optimize the performance and size to fit the application needs of the OEM in 4.50 mm pitch with a nominal current carrying capacity of 3 A.
The battery management system (BMS) continuously monitors the charge and discharge activity of the battery pack, along with the individual cell voltages. This data is essential for identifying depleted batteries, maintaining passive cell balancing, and managing high-voltage functions such as voltage detection, insulation monitoring, relay adhesion detection, and precharging during high-voltage power-on.
- USCAR-2 compatible
- Multiple plating options: tin, gold, and silver
- Working voltage rate: 1,200 VAC
- Connector position assurance (CPA)
- Primary lock reinforcement (PLR)
- Current rating of 3 A with each contact
- Two different coding options
- Wire gauge up to 20 AWG
HVLock® Series Connectors
| Image | Manufacturer Part Number | Description | Connector Type | Contact Type | Pitch - Mating | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10170158-006KALF | 4.5MM RECEPTACLE, TIN PLATED, 6 | Header | Male Pin | 0.177" (4.50mm) | 1654 - Immediate | $8.22 | View Details |
![]() | ![]() | 10170159-106TALF | 4.5MM HEADER, RIGHT ANGLE, TIN P | Receptacle | Female Socket | 6 | 2100 - Immediate | $7.75 | View Details |
![]() | ![]() | 10170160-001LF | CONN SOCKET 22-24AWG CRIMP TIN | Stamped | Socket | Crimp | 7890 - Immediate | $0.24 | View Details |
![]() | ![]() | 10170160-002LF | CONN SOCKET 20AWG CRIMP TIN | Stamped | Socket | Crimp | 15615 - Immediate | $0.24 | View Details |
HVLock® Crimp Hand Tool
| Image | Manufacturer Part Number | Description | Tool Method | Tool Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10172953-001HT | CRIMP HAND TOOL HVLOCK | Manual | Hand Crimper | 2 - Immediate | $1,453.19 | View Details |