IPC-M Series Connectors
Amphenol FCI IPC-M series rugged industrial connectors are designed for cable-to-cable applications
The Amphenol FCI IPC-M series is designed for cable-to-cable applications, offering multiple color-coded options with built-in keying features to ensure proper mating. These connectors come in four current ratings [M50 (up to 50 A), M120 (up to 115 A), M175 (up to 175 A), and M350 (up to 500 A)], making them an ideal solution for battery interconnects, eMobility charging, and other DC power distribution applications.
- UL tested and approved when cross-mated with competitive connectors
- Silver-plated contacts rated up to 10,000 mating cycles
- Color-coded, mechanically keyed housing design
- Durable contact materials
- Prevent cross-mating devices with different voltages (all connectors UL Rated to 600 V, colors are identifiers to prevent accidents)
- IPC-M50: Rated up to 50 A per 6 AWG contact
- IPC-M120: Rated up to 115 A per 2 AWG contact
- IPC-M175: Rated up to 175 A per 1/0 contact
- IPC-M350: Rated up to 500 A per 350 MCM contact
- Color-keyed housing design (gray, blue, and red)
- Data: Energy Storage Systems(ESS)
- Industrial and Instrumentation: Industrial and robotics
- EV Charging: eMobolity and EV chargers
Connector Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10170820-002LF | 10170820-002LF-IPC-M50 BLUE CONN | 94 - Immediate | $3.53 | View Details |
![]() | ![]() | 10171413-003LF | 10171413-003LF-IPC-M120 RED CONN | 68 - Immediate | $8.81 | View Details |
![]() | ![]() | 10171413-002LF | 10171413-002LF-IPC-M120 BLUE CON | 98 - Immediate | $8.81 | View Details |
![]() | ![]() | 10171413-001LF | 10171413-001LF-IPC-M120 GRAY CON | 70 - Immediate | $8.81 | View Details |
![]() | ![]() | 10171426-002LF | IPC-M175 BLUE HOUSING | 69 - Immediate | $9.87 | View Details |
![]() | ![]() | 10171426-003LF | IPC-M175 RED HOUSING | 891 - Immediate | $9.87 | View Details |
![]() | ![]() | 10171426-001LF | IPC-M175 GRAY HOUSING | 873 - Immediate | $9.87 | View Details |
![]() | ![]() | 10170845-001LF | 10170845-001LF-IPC-M350 GRAY CON | 947 - Immediate | $15.13 | View Details |
![]() | ![]() | 10170845-003LF | 10170845-003LF-IPC-M350 RED CONN | 54 - Immediate | $15.13 | View Details |
![]() | ![]() | 10170845-002LF | 10170845-002LF-IPC-M350 BLUE CON | 64 - Immediate | $15.13 | View Details |
Contacts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10170818-S04LF | IPC-M50 8AWG HD CONTACT | 324 - Immediate | $3.40 | View Details |
![]() | ![]() | 10170818-S05LF | IPC-M50 6AWG HD CONTACT | 189 - Immediate | $3.40 | View Details |
![]() | ![]() | 10171411-S03LF | IPC-M120 2AWG CONTACT | 190 - Immediate | $8.22 | View Details |
![]() | ![]() | 10171411-S02LF | IPC-M120 4AWG CONTACT | 60 - Immediate | $8.33 | View Details |
![]() | ![]() | 10171411-S01LF | IPC-M120 6AWG CONTACT | 194 - Immediate | $8.50 | View Details |
![]() | ![]() | 10171423-S05LF | IPC-M175 1/0 CONTACT | 69 - Immediate | $10.16 | View Details |
![]() | ![]() | 10171423-S03LF | IPC-M175 2AWG CONTACT | 186 - Immediate | $10.32 | View Details |
![]() | ![]() | 10171423-S02LF | IPC-M175 4AWG CONTACT | 196 - Immediate | $10.74 | View Details |
![]() | ![]() | 10170818-S01LF | IPC-M50 10/12AWG HD CONTACT | 347 - Immediate | $3.40 | View Details |
![]() | ![]() | 10170843-S02LF | IPC-M350 2/0 CONTACT | 68 - Immediate | $14.96 | View Details |