Metral® High-Speed 4000 Series Backplane Connector

Amphenol’s enhanced Futurebus+ supports up to 6.25 G for high-speed applications

Image of Amphenol's Metral® High-Speed 4000 Series Backplane Connector Amphenol Metral 4000 series is a high-speed 2 mm backplane connector system consisting of right-angle receptacles and vertical headers. The 4000 series features a unique stripline structure in both the receptacle and header. Compared to the 1000 and 2000 series, these receptacle connectors employ a modified receptacle contact geometry optimized for 100 Ω differential signals. This yields a better impedance match and lower insertion loss. The headers and receptacles use a press-fit pin designed for 0.6 mm drilled holes. The system is designed to conveniently stack end-to-end with other Metral products.

Features
  • Data rate: 6.25 Gb/s
  • Dedicated ground rows in addition to ground shields between columns
  • Meets IEEE Futurebus+ standard
  • Available in press-fit and 5x6 module size
Applications
  • Communication
  • Data
  • Medical
  • Industrial and instrumentation
Resources

Metral® High-Speed 4000 Series Backplane Connector

ImageManufacturer Part NumberDescriptionTerminationContact FinishAvailable QuantityPriceView Details
CONN HEADER HIGH SPEED 36POS PCB55003-101003LFCONN HEADER HIGH SPEED 36POS PCBPress-FitGold0 - Immediate
341 - Marketplace
$29.94View Details
CONN RCPT HIGH SPEED 36P EDGE MT52057-102LFCONN RCPT HIGH SPEED 36P EDGE MTPress-FitGold167 - Immediate$23.33View Details
CONN HEADER HIGH SPEED 36POS PCB55003-901003LFCONN HEADER HIGH SPEED 36POS PCBPress-FitGold1113 - Immediate$51.65View Details
Published: 2021-03-31