Metral® Cable Connectors

Amphenol's cable connectors with Futurebus+ support

Image of Amphenol FCI's Metral® Cable Connectors Amphenol's Metral 2 mm pitch cable connector is designed in accordance with IEC 61076-4-104 and Telcordia GR-1217-CORE to meet board-to-cable interface requirements. Metral cable connectors come in single and multi-module configurations and mate with both vertical and right-angle headers in 4-row and 5-row versions. The shielded Metral E1T1 series cable connector with right-angled cable exit is available in 64 or 96 contact configurations. These mate with right-angled headers with press-fit termination and are offered in customized versions. Metral backplane connectors meet Futurebus+ standards to support applications in data, industrial and instrumentation, medical, and telecom markets.

Resources

Features
  • Pitch: 2 mm
  • Modular and end-to-end stackable
  • IDC termination
  • 4-row and 5-row version available
  • Active back shell latch securing cable connector to mating header
Applications
  • Data
  • Medical
  • Industrial and instrumentation
  • Telecommunications

Metral® Cable Connectors

ImageManufacturer Part NumberDescriptionNumber of Positions LoadedNumber of ColumnsAvailable QuantityPriceView Details
CONN RCPT 30POS FREE HANGING72478-1111LFCONN RCPT 30POS FREE HANGINGAll-176 - Immediate$28.57View Details
CONN RCPT 60POS FREE HANGING72479-1111LFCONN RCPT 60POS FREE HANGINGAll-0 - ImmediateSee Page for PricingView Details
CONN RCPT 24POS FREE HANGING72476-1111LFCONN RCPT 24POS FREE HANGINGAll-98 - Immediate$24.10View Details
Published: 2021-04-15