Minitek® 0.80 mm Wire-to-Board Connector System
FCI Basics' modular and fine pitch wire-to-board solution
The
FCI Basics' Minitek 0.80 mm connector system is an ideal solution for devices that require compact and low-profile connectors. Designed for the finest pitch wire-to-board applications with a wire gauge range from 32 AWG to 28 AWG, these connectors are available in single-row vertical SMT and right-angle SMT configurations. These connectors come with locking features to provide enhanced contact reliability.
FCI Basics' Minitek® 0.80 mm Wire-to-Board
- 0.80 mm pitch wire-to-board solution
- Low-profile design
- UL94V-0 flammability rated LCP material
- RoHS compliant and lead-free
- Halogen-free resin material
- Saves space with reduced PCB footprint
- Save PCB space
- High flammability rating
- Meets health and safety requirements
- Meets environmental requirements
Minitek® 0.80 mm Wire-to-Board Connector System
| Image | Manufacturer Part Number | Description | Number of Positions | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10144042-02011LF | CONN HEADER SMD 2POS 0.8MM | 2 | Surface Mount | 4127 - Immediate | $1.11 | View Details |
![]() | ![]() | 10144042-04011LF | CONN HEADER SMD 4POS 0.8MM | 4 | Surface Mount | 20999 - Immediate | $1.33 | View Details |
![]() | ![]() | 10144042-06011LF | CONN HEADER SMD 6POS 0.8MM | 6 | Surface Mount | 14541 - Immediate | $1.55 | View Details |
![]() | ![]() | 10144042-10011LF | CONN HEADER SMD 10POS 0.8MM | 10 | Surface Mount | 14991 - Immediate | $1.83 | View Details |
![]() | ![]() | 10144041-02011LF | CONN HEADER SMD R/A 2POS 0.8MM | 2 | Surface Mount, Right Angle | 22591 - Immediate | $1.11 | View Details |
![]() | ![]() | 10144041-04011LF | CONN HEADER SMD R/A 4POS 0.8MM | 4 | Surface Mount, Right Angle | 24067 - Immediate | $1.24 | View Details |
![]() | ![]() | 10144041-06011LF | CONN HEADER SMD R/A 6POS 0.8MM | 6 | Surface Mount, Right Angle | 47883 - Immediate | $1.41 | View Details |
![]() | ![]() | 10144041-08011LF | CONN HEADER SMD R/A 8POS 0.8MM | 8 | Surface Mount, Right Angle | 38735 - Immediate | $1.68 | View Details |
![]() | ![]() | 10144041-10011LF | CONN HEADER SMD R/A 10POS 0.8MM | 10 | Surface Mount, Right Angle | 19618 - Immediate | $1.97 | View Details |
![]() | ![]() | 10145492-02LF | CONN RCPT HSG 2POS 0.80MM | 0.031" (0.80mm) | Cream | 18068 - Immediate | $0.38 | View Details |
![]() | ![]() | 10145492-04LF | CONN RCPT HSG 4POS 0.80MM | 0.031" (0.80mm) | Cream | 16229 - Immediate | $0.42 | View Details |
![]() | ![]() | 10145492-06LF | CONN RCPT HSG 6POS 0.80MM | 0.031" (0.80mm) | Cream | 15648 - Immediate | $0.55 | View Details |
![]() | ![]() | 10145492-08LF | CONN RCPT HSG 8POS 0.80MM | 0.031" (0.80mm) | Cream | 42 - Immediate | $0.75 | View Details |
![]() | ![]() | 10145492-10LF | CONN RCPT HSG 10POS 0.80MM | 0.031" (0.80mm) | Cream | 29630 - Immediate | $6.47 | View Details |