Minitek® 2.00 mm BMI Series Connectors

FCI Basics' connectors provide an ideal solution for panel-to-board applications

Image of Amphenol ICC's Minitek® 2.00 mm BMI Series ConnectorsThe FCI Basics' Minitek 2.00 mm blind-mate interface (BMI) connectors are a flexible and comprehensive solution designed for applications with current ratings up to 2 A per circuit. These connectors allow for misalignment and provide floating for easy blind-mate connections. The BMI option is available in dual row with 8 circuits or 12 circuits. These connectors provide an ideal solution for panel-to-board applications.

Resources:

Benefits
  • Allow ±2.00 mm catching for blind mating
  • Allow ±1.00 mm misalignment in x- and y-axis
  • Ensure secure mating retention
  • Prevents accidental mismating
  • Ensure terminals and header pins are not damaged from misuse
  • Compatible with multiple manufacturing processes
  • No specific industrial tools required
  • Complies with international standard IEC 60335-1 for household appliances
  • Better safety
  • Meets environmental, health, and safety requirements
Features
  • BMI
  • Floating receptacle option available
  • Passive locking on housing with low thumb latch operation
  • Fully polarized housings
  • Scoop-proof housings
  • Available in through-hole, PIP, and SMT options
  • Existing crimp section and automated crimp tooling from 30 AWG to 22 AWG
  • Glow wire compliant
  • UL flammability
  • RoHS compliant, halogen-free, and lead-free

Minitek® 2.00 mm BMI Series Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT HSG 12POS 2.00MM10148136-012LFCONN RCPT HSG 12POS 2.00MM0 - ImmediateSee Page for PricingView Details
CONN RCPT HSG 12POS 2.00MM10148139-012LFCONN RCPT HSG 12POS 2.00MM71 - Immediate$0.79View Details
Published: 2019-08-27