Minitek® Board-In 2.0 mm and 2.5 mm Connectors

FCI Basics' connectors are a flexible solution for permanent wire-to-board applications up to 3 A

Image of Amphenol's Minitek® Board-In 2.0 mm and 2.5 mm ConnectorsFCI Basics' Minitek board-in connector system is a flexible solution designed for economical and permanent wire-to-board applications up to 3 A. This one-piece direct solder-to-board solution provides space and cost savings compared to a two-piece connector system. These connectors are offered with 2 to 16 positions under 2.00 mm and 2.50 mm pitch sizes covering vertical and horizontal configurations. The Minitek solution is ideal for applications such as consumer, datacom, industrial/instrumentation, and automotive markets.

Features
  • Accepts standard through-hole soldering methods
  • One-piece direct solder-to-board assembly
  • Offered in two pitches and multiple circuit sizes
  • Vertical and horizontal configurations
  • Terminal and housing locking features
  • More reliable compared to hand soldering
  • Provides space and cost savings compared to a two-piece connector system
  • Design flexibility
  • Suitable for applications with limited space
  • Secure connection
Applications
  • Communication
  • Data
  • Consumer
  • Industrial and instrumentation

Minitek® Board-In 2.0 mm Connectors

ImageManufacturer Part NumberDescriptionPitchAvailable QuantityPriceView Details
CONN BOARD-IN HSG 3POS 2.00MM10156614-0300LFCONN BOARD-IN HSG 3POS 2.00MM0.079" (2.00mm)0 - Immediate$0.18View Details
CONN BOARD-IN HSG 5POS 2.00MM10156612-0500LFCONN BOARD-IN HSG 5POS 2.00MM0.079" (2.00mm)26 - Immediate$0.18View Details
CONN BOARD-IN HSG 2POS 2.00MM10156612-0200LFCONN BOARD-IN HSG 2POS 2.00MM0.079" (2.00mm)0 - Immediate$0.18View Details
CONN BOARD-IN HSG 2POS 2.00MM10156614-0200LFCONN BOARD-IN HSG 2POS 2.00MM0.079" (2.00mm)887 - Immediate$0.18View Details
CONN BOARD-IN HSG 4POS 2.00MM10156612-0400LFCONN BOARD-IN HSG 4POS 2.00MM0.079" (2.00mm)0 - Immediate$0.18View Details
CONN BOARD-IN HSG 3POS 2.00MM10156612-0300LFCONN BOARD-IN HSG 3POS 2.00MM0.079" (2.00mm)0 - Immediate$0.18View Details
CONN BOARD-IN HSG 6POS 2.00MM10156612-0600LFCONN BOARD-IN HSG 6POS 2.00MM0.079" (2.00mm)0 - Immediate
2000 - Marketplace
$0.18View Details
CONN BOARD-IN HSG 5POS 2.00MM10156614-0500LFCONN BOARD-IN HSG 5POS 2.00MM0.079" (2.00mm)0 - Immediate
2000 - Marketplace
$0.20View Details

Minitek® Board-In 2.0 mm Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PIN 24-26AWG CRIMP TIN10156615-2001LFCONN PIN 24-26AWG CRIMP TIN9439 - Immediate$0.46View Details
CONN PIN 24-26AWG CRIMP TIN10156613-2101LFCONN PIN 24-26AWG CRIMP TIN0 - ImmediateSee Page for PricingView Details

Minitek® Board-In 2.5 mm Connectors

ImageManufacturer Part NumberDescriptionPitchAvailable QuantityPriceView Details
CONN BOARD-IN HSG 5POS 2.50MM10156616-0500LFCONN BOARD-IN HSG 5POS 2.50MM0.098" (2.50mm)0 - Immediate
2000 - Marketplace
$0.18View Details
CONN BOARD-IN HSG 2POS 2.50MM10156616-0200LFCONN BOARD-IN HSG 2POS 2.50MM0.098" (2.50mm)1874 - Immediate$0.18View Details
CONN BOARD-IN HSG 4POS 2.50MM10156616-0400LFCONN BOARD-IN HSG 4POS 2.50MM0.098" (2.50mm)1043 - Immediate$0.18View Details
CONN BOARD-IN HSG 3POS 2.50MM10156616-0300LFCONN BOARD-IN HSG 3POS 2.50MM0.098" (2.50mm)401 - Immediate$0.18View Details
CONN BOARD-IN HSG 6POS 2.50MM10156616-0600LFCONN BOARD-IN HSG 6POS 2.50MM0.098" (2.50mm)0 - Immediate
2000 - Marketplace
$0.20View Details
CONN BOARD-IN HSG 7POS 2.50MM10156616-0700LFCONN BOARD-IN HSG 7POS 2.50MM0.098" (2.50mm)0 - Immediate
6000 - Marketplace
$0.22View Details
CONN BOARD-IN HSG 5POS 2.50MM10156618-0500LFCONN BOARD-IN HSG 5POS 2.50MM0.098" (2.50mm)1020 - Immediate$0.20View Details

Minitek® Board-In 2.5mm Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PIN 24-26AWG CRIMP TIN10156617-2001LFCONN PIN 24-26AWG CRIMP TIN9775 - Immediate$0.18View Details
CONN PIN 24-26AWG CRIMP TIN10156619-2001LFCONN PIN 24-26AWG CRIMP TIN24385 - Immediate$0.18View Details
Published: 2020-07-06