Minitek® Multipitch 1.25 mm and 1.50 mm Wire-to-Board Connector System

FCI Basics modular, reliable, and compact solutions are designed for miniaturizing components

Image of Amphenol ICC's Minitek® Multipitch 1.25mm Wire-to-Board Connector SystemFCI Basics Minitek Multipitch 1.25 mm and 1.50 mm wire-to-board connectors compact design addresses the growing demand for miniaturizing components. The connector system has single-row and double-row with active latching, and TPA and CPA features can be optional. The connector has a current carrying capacity of 2 A and cable external diameter from 24 AWG to 28 AWG. The 1.25 mm single-row connector is available in 2 to 15 positions with horizontal configurations. Double-row is available in 10 to 30 positions. The 1.5 mm single-row connector is available in 2 to 15 positions with horizontal configurations.

Features
  • Housing with positive locking to ensure secure mating retention
  • Hold-down features increase the board grip force
  • Terminal position assurance (TPA) ensures proper terminal insertion position and retention
  • Polarized mating geometry prevents visual mismatching
  • Connector positioning assurance (CPA) helps to properly mate and lock the connector together
Applications
  • Consumer
  • Industrial and instrumentation
  • Automotive

Minitek® MultiPitch 1.25 mm Wire-to-Board Connector System

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MINITEK MULTIPITCH 1.25MM RECEPT10157551-0P10LFMINITEK MULTIPITCH 1.25MM RECEPT0 - Immediate
50000 - Marketplace
$0.22View Details
CONN MULTIPITCH 1.25MM RA SMT10157547-0006SR1LFCONN MULTIPITCH 1.25MM RA SMT0 - Immediate
10000 - Marketplace
$1.53View Details
CONN RCPT HSG 6POS 1.25MM10157554-00621LFCONN RCPT HSG 6POS 1.25MM0 - Immediate
6000 - Marketplace
$0.39View Details
CONN MULTIPITCH 1.25MM RA SMT10157547-0015SR1LFCONN MULTIPITCH 1.25MM RA SMT0 - Immediate$2.43View Details
CONN RCPT HSG 15POS 1.25MM10157554-01511LFCONN RCPT HSG 15POS 1.25MM0 - Immediate
6000 - Marketplace
$0.92View Details

Minitek® Multi-Pitch 1.50 mm Wire-to-Board Connector System

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MULTIPITCHCRIMPED LEAD WITH TIN10161198-N0030YYLFMULTIPITCHCRIMPED LEAD WITH TIN0 - Immediate
500 - Marketplace
$1.30View Details
MULTIPITCH 1.5MM HEADER_15PIN10158514-0015SR1LFMULTIPITCH 1.5MM HEADER_15PIN0 - Immediate
4000 - Marketplace
$2.50View Details
MULTIPITCH 1.5MM HEADER_5PIN10158514-0005SR1LFMULTIPITCH 1.5MM HEADER_5PIN0 - Immediate
3000 - Marketplace
$1.86View Details
CONN RCPT HSG 15POS 1.50MM10158517-01511LFCONN RCPT HSG 15POS 1.50MM0 - Immediate$0.93View Details
CONN RCPT HSG 5POS 1.50MM10158517-00521LFCONN RCPT HSG 5POS 1.50MM0 - Immediate$0.52View Details
Updated: 2021-07-20
Published: 2020-12-23