PCI Express® Gen 3 Card Edge Connectors
Amphenol’s vertical card edge connectors enable PCI Express (PCIe®) signaling up to 8 Gb/s
Amphenol’s 1.00 mm pitch, vertical card edge connectors enable PCIe signaling from 2.5 Gb/s (Gen 1) and 5 Gb/s (Gen 2) up to 8 Gb/s (Gen 3) per differential signal pair. A modular design of these connectors allows standard pin counts like 36, 64, 98, 164, and 280. The basic bandwidth (x1) version supports a single PCIe lane and is typically used for I/O cards in desktop PCs. The x4 and x8 connectors provide 64 and 98 contacts, respectively, for server I/O. The high bandwidth versions (x16 lanes and higher) are used for higher bandwidth applications like graphics cards in PCs or riser cards in servers.
PCI Express Gen 3 Card Edge Connectors Datasheet
- Available in through-hole, press-fit, and surface-mount terminations
- Available in straddle-mount orientation
- Supports a wide range of bandwidth and performance requirements
- Data
- Industrial and instrumentation
PCI Express® Gen 3 Card Edge Connectors
| Image | Manufacturer Part Number | Description | Card Thickness | Mounting Type | Termination | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10061913-103CLF | CONN PCI EXP FMALE 164POS 0.039 | 0.062" (1.57mm) | Surface Mount | Solder | 2711 - Immediate | $12.62 | View Details |
![]() | ![]() | 10061913-110PLF | CONN PCI EXP FMALE 36POS 0.039 | 0.062" (1.57mm) | Surface Mount | Solder | 13009 - Immediate | $4.77 | View Details |
![]() | ![]() | 10061913-100CLF | CONN PCI EXP FMALE 36POS 0.039 | 0.062" (1.57mm) | Surface Mount | Solder | 10 - Immediate | $8.20 | View Details |
![]() | ![]() | 10061913-100PLF | CONN PCI EXP FMALE 36POS 0.039 | 0.062" (1.57mm) | Surface Mount | Solder | 11754 - Immediate | $5.68 | View Details |
![]() | ![]() | 10082378-11003TLF | CONN PCI EXP FMALE 164POS 0.039 | 0.062" (1.57mm) | Through Hole | Press-Fit | 892 - Immediate | $13.90 | View Details |
![]() | ![]() | 10061913-102CLF | CONN PCI EXP FMALE 98POS 0.039 | 0.062" (1.57mm) | Surface Mount | Solder | 2196 - Immediate | $12.66 | View Details |
![]() | ![]() | 10061913-103TLF | CONN PCI EXP FMALE 164POS 0.039 | 0.062" (1.57mm) | Surface Mount | Solder | 218 - Immediate | $15.38 | View Details |
![]() | ![]() | 10061913-111CLF | CONN PCI EXP FMALE 64POS 0.039 | 0.062" (1.57mm) | Surface Mount | Solder | 1734 - Immediate | $8.15 | View Details |
![]() | ![]() | 10061913-111PLF | CONN PCI EXP FMALE 64POS 0.039 | 0.062" (1.57mm) | Surface Mount | Solder | 0 - Immediate | $6.56 | View Details |
![]() | ![]() | 10061913-101PLF | CONN PCI EXP FMALE 64POS 0.039 | 0.062" (1.57mm) | Surface Mount | Solder | 975 - Immediate | $7.05 | View Details |
![]() | ![]() | 10061913-101CLF | CONN PCI EXP FMALE 64POS 0.039 | 0.062" (1.57mm) | Surface Mount | Solder | 7873 - Immediate | $10.18 | View Details |