USB Type-C® Connector and Cable Assembly

Amphenol FCI USB Type-C compact, blind-mating connectors provide super speed up to 40 Gb/s

Image of Amphenol ICC USB Type-C® Connector The Amphenol FCI USB Type-C® connector is a compact, reversible interface that enables high-speed data transfer and power delivery. It ensures quick and seamless file transfers and multimedia streaming and can be plugged in either way, eliminating the hassle of trying to align the connector correctly. It supports scalable power delivery up to 240 W and speed up to 40 Gb/s.

Features
  • Small form factor
  • Reversible plug orientation
  • Supports super speed up to 40 Gb/s
  • Scalable with various I/O connectors
  • Up to 10,000 mating cycle
Applications
  • Data: laptop and desktop computers
  • Consumer: phones, smart devices, gaming boxes, and portable HDD
  • Industrial and instrumentation: HMI
  • Automotive: infotainment

USB Type-C® Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
USB TYPE C RECEPTACLE RIGHT ANGL10164359-00011LFUSB TYPE C RECEPTACLE RIGHT ANGL35558 - Immediate$0.88View Details
USB 3.2 TYPE C GEN 2 RECEPTACLE10152803-00011LFUSB 3.2 TYPE C GEN 2 RECEPTACLE12209 - Immediate$2.19View Details
USB 3.2 TYPE C GEN 2 RECEPTACLE10163259-00011LFUSB 3.2 TYPE C GEN 2 RECEPTACLE3619 - Immediate$4.11View Details
CONN RCP USB3.0 TYPEC 24P SMD RA10137061-00021LFCONN RCP USB3.0 TYPEC 24P SMD RA5611 - Immediate$4.33View Details
USB 3.2 TYPE C GEN 1 RECEPTACLE10164986-00011LFUSB 3.2 TYPE C GEN 1 RECEPTACLE2534 - Immediate$4.90View Details
CONN RCPT USB3.1 TYPEC 24POS SMD10132328-10011LFCONN RCPT USB3.1 TYPEC 24POS SMD15108 - Immediate$5.19View Details
RECEPTACLE VERTICAL TYPE10132328-10001LFRECEPTACLE VERTICAL TYPE5196 - Immediate$6.80View Details
USB TYPE C R/A SMT 16PIN10155435-00011LFUSB TYPE C R/A SMT 16PIN21772 - Immediate$1.55View Details
USB 3.2 TYPE C GEN 2 RECEPTACLE10157529-00111LFUSB 3.2 TYPE C GEN 2 RECEPTACLE9748 - Immediate$2.01View Details
USB 3.2 TYPE C GEN 2 RECEPTACLE10159872-00011LFUSB 3.2 TYPE C GEN 2 RECEPTACLE1044 - Immediate$2.16View Details

USB USB Type-C® Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
USB TYPE C TO C CABLE-10165794-Z10165794-Z0100YBLFUSB TYPE C TO C CABLE-10165794-Z3169 - Immediate$8.79View Details
USB TYPE A TO TYPE C CAB-LE10165793-Z0100YWLFUSB TYPE A TO TYPE C CAB-LE6295 - Immediate$8.53View Details
USB TYPE C TO C CABLE-10165794-Z10165794-Z0100YWLFUSB TYPE C TO C CABLE-10165794-Z0 - Immediate$8.79View Details
USB CABLE ASSEMBLY A TO C 1.0M B10165793-Z0100YBLFUSB CABLE ASSEMBLY A TO C 1.0M B0 - Immediate$8.53View Details
USB 240W CABLE ASSEMBLY C TO C 110174198-Z0100YYLFUSB 240W CABLE ASSEMBLY C TO C 1427 - Immediate$33.29View Details
USB TYPE C TO C CABLE-10165794-Z10165794-Z0030YBLFUSB TYPE C TO C CABLE-10165794-Z0 - Immediate$4.01View Details
USB TYPE C TO C CABLE-10165794-Z10165794-Z0030YWLFUSB TYPE C TO C CABLE-10165794-Z0 - Immediate$4.01View Details
INTERCONNECT RECTANGULAR10165793-Z0030YBLFINTERCONNECT RECTANGULAR0 - Immediate$4.01View Details
INTERCONNECT RECTANGULAR10165793-Z0030YWLFINTERCONNECT RECTANGULAR0 - Immediate$3.60View Details
USB TYPE C TO C CABLE-10165794-Z10165794-Z0050YBLFUSB TYPE C TO C CABLE-10165794-Z0 - Immediate$3.91View Details
USB TYPE C TO C CABLE-10165794-Z10165794-Z0050YWLFUSB TYPE C TO C CABLE-10165794-Z0 - Immediate$4.82View Details
INTERCONNECT RECTANGULAR10165793-Z0050YBLFINTERCONNECT RECTANGULAR0 - Immediate$4.82View Details
INTERCONNECT RECTANGULAR10165793-Z0050YWLFINTERCONNECT RECTANGULAR0 - Immediate$4.82View Details
INTERCONNECT RECTANGULAR10174198-Z0030YYLFINTERCONNECT RECTANGULAR0 - Immediate$18.36View Details
INTERCONNECT RECTANGULAR10174198-Z0050YYLFINTERCONNECT RECTANGULAR0 - Immediate$16.45View Details
Updated: 2025-05-29
Published: 2023-03-17