VerIO™ Connectors
FCI Basics' VerIO connectors are versatile, robust I/Os for indoor and outdoor applications
The
FCI Basics' VerIO connectors are a versatile, robust, and compact I/O system featuring multiple standard connector interfaces such as RJ45, PoE (Power Over Ethernet), signal, power, and signal-power hybrid. Easy to install and operate with a swift push-pull type movement. VerIO connectors are ideal for industrial applications as well as harsh indoor or outdoor environments.
- Multiple standard I/O connector interfaces enable greater choice
- Easy to install and operate
- Weatherproof; IP67 resistant
- Small form factor enables greater port-to-port density
- Standard small form factor interfaces
- Minimum space required for mounting in both vertical and horizontal directions
- Robust locking mechanism
- Push-pull type movement saves space, facilitates secure secondary locking, and ease of operation
- Weatherproof
- Suitable for most demanding environments
- Multi-standard and varying interconnection interface
- Rugged design
- Lightweight connector design
- Ease of installation
- Cable termination
- Field installable or factory certified cable assembly
- Wear and tear resistant, offer increased durability, and ensure cable pull retention
- Suitable for various applications with standard connector interfaces like signal, PoE (Power Over Ethernet), power, hybrid of signal and power, and RJ45
VerIO™ Connectors
| Image | Manufacturer Part Number | Description | Number of Positions | Row Spacing - Mating | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10140952-102LF | CONN HEADER R/A 4POS 6.3MM | 4 (Power) | 0.224" (5.70mm) | 0 - Immediate 248 - Marketplace | $18.60 | View Details |
![]() | ![]() | 10140950-101LF | CONN HEADER R/A 12POS 2MM | 12 | 0.079" (2.00mm) | 0 - Immediate 582 - Marketplace | $10.06 | View Details |
![]() | ![]() | 10140949-101LF | CONN HEADER R/A 14POS | 14 (12 + 2 Power) | - | 277 - Immediate | $21.19 | View Details |
Associated Product
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10143488-102LF | CONN PLUG 4POS CRIMP 14-16AWG | 0 - Immediate 196 - Marketplace | $12.45 | View Details |
![]() | ![]() | 10143485-101LF | CONN PLUG 14POS CRIMP | 0 - Immediate 90 - Marketplace | $24.63 | View Details |