LC Field Fiber Optic Connectors
Amphenol Fiber Systems International’s LC field fiber optic connectors require no cabling in the field and no tools for installation
AFSI's patented RJStop® system allows users to transform their standard LC patch-cord into an environmental connector using a metallic plug, which will protect it from shock, dust, and fluids. There is no need for field termination. This metallic plug connects to a receptacle using a Tri-Start Thread coupling mechanism (MIL-DTL-38999 Series III type) with an anti-decoupling device for high vibrations.
Resources
- Sealed against fluids and dust
- Shock and vibration proof
- Number of channels: 2
- Typical insertion loss: 0.5 dB in SM and MM
- Durability: 500 mating cycles
- No cabling operation in field and no tools required for installation (except 1.6 mm and 2 mm zip-cord cable)
- Solid, reliable connectivity through a wide range of harsh environmental conditions
- Compatible with all qualified MILDTL-38999 Series III connectors
- Fast termination and polish time
- Reliable, repeatable, and durable connections
- Easy to clean
- Railways
- Base stations
- Military communications
- Naval systems
LC Field Fiber Optic Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LCFTV70GN | LC FIELD J.N. RECEPT ASSEMBLY, | 123 - Immediate | $450.26 | View Details |
![]() | ![]() | LCFTV70NN | LC FIELD J.N. RECEPT ASSEMBLY, | 38 - Immediate | $430.97 | View Details |
![]() | ![]() | LCFTV6MGNN | LC FIELD PLUG ASSEMBLY, | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LCFTV6MGGN | LC FIELD PLUG ASSEMBLY, | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LCFTV20GN | LC FIELD RECEPTACLE ASSEMBLY, | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LCFTV20NN | LC FIELD RECEPTACLE ASSEMBLY, | 174 - Immediate | $385.02 | View Details |