ST Fiber Optic Connectors

Amphenol Fiber Systems International's ST fiber optic connectors designed for deployable and fixed communication systems

Image of Amphenol Fiber Systems International's ST Fiber Optic ConnectorsAFSI offers rugged military fiber optic ST connectors for deployable and fixed communication systems. These connectors meet the stringent requirements of MIL-C-83522. AFSI’s connectors are designed to provide the best possible optical performance in applications with severe environmental conditions. The M83522 connector features a higher spring force than commercial ST connectors, allowing it to meet the shock and vibration requirements of MIL-C-83522. Stainless steel construction provides excellent mechanical strength and superior corrosion resistance. The boot is attached either by a compression ring or by a threaded adapter. US Navy approved commercial-off-the-shelf (COTS) ST connectors provide the same robustness with a spring force more consistent with commercial ST connectors. The COTS product is designed for use in shock-isolated environments or to interface with commercial electronics and non-mil-spec ST adapters. It is also appropriate for applications where corrosion resistance and mechanical strength are desirable.

Features and Benefits
  • DFAR 252.225-7014 (domestic specialty metals) compliant
  • RoHS compliant
  • Superior optical performance in extreme environmental conditions
  • Super and ultra PC polish capabilities
  • Navy approved COTS: for moderate shock and vibration environments
  • Mil-qualified series: high spring force for shock and vibration resistance critical in military applications
  • Robust construction
    • High grade stainless steel body (17-4 SS)
    • Zirconia ceramic ferrules and sleeves
    • Fungus-resistant, self-extinguishing boot
Applications
  • US Navy shipboard
  • Surface and submarine
  • Mission critical combat
  • Communications systems
  • Mobile tactical shelters
  • Electronic battlefield networks
  • Mobile emergency telecommunications stations
  • Deployable outdoor, harsh environment

ST Fiber Optic Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ST CONNECTOR, MM, 128UM, COTS VEMSTC1001ST CONNECTOR, MM, 128UM, COTS VE0 - ImmediateSee Page for PricingView Details
ST CONNECTOR, SM, 126UM, COTS VEMSTC2001ST CONNECTOR, SM, 126UM, COTS VE0 - Immediate$127.54View Details
ST DUST CAP W/ RIVETED CLAMP M83MSTM1000-1ST DUST CAP W/ RIVETED CLAMP M830 - ImmediateSee Page for PricingView Details
Published: 2021-02-05