ePower-Lite Connectors

Amphenol's rectangular, plastic, press-fit, touch-proof, and environmental power connectors are for electric vehicle (EV) and hybrid electric vehicle (HEV) markets

Image of Amphenol's ePower LiteAmphenol Industrial Products Group's ePower-Lite is a plastic power connector series are used in the EV and HEV markets. This series offers 2-pole, 3-pole, and 4-pole options. The robust plastic shell withstands high temperatures up to +125°C and provides dielectric protection for the connector.

These connectors use RADSOK® technology and feature higher amperage, lower T-rise and voltage drop, and less resistance.

The compact, lightweight, plastic shell structure has a small footprint and is field-installable and repairable. The ePower-Lite also includes a cost per action (CPA) to provide connector position assurance that it is mated. All these attributes make the ePower-Lite the interconnect of choice for EV and HEV markets.

Features
  • Plastic shell, lightweight
  • Compact design for space considerations with EVs
  • Low mating/un-mating force
  • Durability: 100 mating cycles min.
  • Water-proof: IP67
  • Touch-proof: IEC 60529
  • Flammability: UL 94V-0
  • Electromagnetic compatibility (EMC) optional
  • High-voltage interlock loop (HVIL) optional
  • RoHS compliant

ePower-Lite Connectors

ImageManufacturer Part NumberDescriptionNumber of RowsAvailable QuantityPriceView Details
CONN RCPT 2POSELR2A04CONN RCPT 2POS1381 - Immediate$26.44View Details
CONN PLUG 3POS FOR 6.0MMELP3A03CONN PLUG 3POS FOR 6.0MM184 - Immediate$49.45View Details
CONN RCPT 2POSELR2A03CONN RCPT 2POS1281 - Immediate$26.44View Details
CONN RCPT 3POSELR3A03CONN RCPT 3POS1458 - Immediate$33.60View Details
Published: 2018-11-09