Fiber Optics Connector

Amphenol LTW offers a wide range of optical fiber connectors, including LC and SC

Image of Amphenol LTW Fiber Optics ConnectorAmphenol LTW offers a variety of fiber optic adapters that allow terminating fiber optic cables to be coupled together. Available in lucent connector (LC) and standard connector (SC) types, these connectors are designed  with outdoor applications for high-speed transmission requirements.

Features
  • Cable O.D. range: 2.0 mm ~ 6.8 mm
  • Temperature range: -40°C to +105°C
  • Three point lock mating style
  • Frequency range: 10 Hz ~ 55 Hz; amplitude 1.52 mm
  • IP67 mated
  • LC and SC types available
  • RoHS and REACH compliant
  • Flammability rating UL 94V-0
Applications
  • Industrial automation
  • Renewable energy
  • Broadband wireless access
  • Railway mass transit
  • Communication

Fiber Optics Connector

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN FBR OPTIC RCPT HSG FOR SCFB-SMRSFJ-TC7001CONN FBR OPTIC RCPT HSG FOR SC24 - Immediate$27.06View Details
CONN FBR OPTIC RCPT HSG FOR LCFB-00RLFJ-TC7001CONN FBR OPTIC RCPT HSG FOR LC50 - Immediate$22.95View Details
CONN FBR OPTIC PLUG HSG FOR SCFB-00BSMA-TL7001CONN FBR OPTIC PLUG HSG FOR SC0 - Immediate$8.89View Details
CONN FBR OPTIC PLUG HSG FOR LCFB-00BLMA-TL7002CONN FBR OPTIC PLUG HSG FOR LC0 - Immediate$10.16View Details
CONN FBR OPTIC PLUG HSG FOR LCFB-00BLMA-TL7001CONN FBR OPTIC PLUG HSG FOR LC25 - Immediate$8.73View Details
FIBER OPTIC, ACCESSORY, WATERPROCAP-WFBMTPC1FIBER OPTIC, ACCESSORY, WATERPRO1 - Immediate$5.33View Details
WATERPROOF CAP FIBERCAP-WFBMTMA1WATERPROOF CAP FIBER0 - Immediate$4.49View Details
Published: 2025-04-10