HDMI Connectors

Amphenol LTW HDMI connectors offer a push lock with latch or screw threads

Image of Amphenol LTW HDMI Connectors Amphenol LTW creates high-quality waterproof HDMI cables for today's high-definition media. Their HDMI family product offering is customizable to fit customer-specific configurations.

With a high-quality thermoplastic shell, two O-rings, and no corrosion, uniquely designed to be a reliable solution for deep sea immersion applications.

Features
  • Push lock with latch or screw threads
  • IP67 protection class
  • Flammability UL 94 V-0
  • High density: contact density of up to 19 contacts
  • -20°C to +80°C temperature range
  • Frequency range: 10 Hz to 55 Hz/Amplitude: 1.52 mm
Applications
  • Industrial automation
  • Marine
  • Test equipment
  • Railway mass transit
  • UAV
  • Medical equipment
  • Lifts and materials handling
  • Transportation
  • Automotive diagnostics
  • Rugged IT
  • Remote video response center
  • Heavy equipment
  • Autonomous

HDMI Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HDMIHJ-19PFFR-QS7001HDMI0 - Immediate$28.54View Details
HDMIHJ-19PMFP-SC7001HDMI132 - Immediate$20.21View Details
CABLE HDMI-A M TO CABLE 1MHP-19AFMM-SL7A01CABLE HDMI-A M TO CABLE 1M7 - Immediate$57.13View Details
CABLE HDMI-A M TO CABLE 2MHP-19AFMM-SL7A02CABLE HDMI-A M TO CABLE 2M0 - Immediate$59.38View Details
HDMI, 0.5A, 19 PINS, OVERMOLDED,HP-19AFMM-SL7A03HDMI, 0.5A, 19 PINS, OVERMOLDED,0 - Immediate$69.99View Details
CABLE HDMI-A M TO CABLE 4MHP-19AFMM-SL7A04CABLE HDMI-A M TO CABLE 4M0 - Immediate$80.46View Details
CABLE HDMI-A M TO CABLE 5MHP-19AFMM-SL7A05CABLE HDMI-A M TO CABLE 5M0 - Immediate$92.54View Details
CABLE HDMI-A M TO CABLE 1MHP-19AMMM-QL7A01CABLE HDMI-A M TO CABLE 1M0 - Immediate$39.56View Details
CABLE HDMI-A M TO CABLE 2MHP-19AMMM-QL7A02CABLE HDMI-A M TO CABLE 2M0 - Immediate$47.41View Details
CABLE HDMI-A M TO CABLE 3MHP-19AMMM-QL7A03CABLE HDMI-A M TO CABLE 3M0 - Immediate$55.04View Details
HDMI, 0.5A, 19 PINS, OVERMOLDED,HP-19AMMM-QL7A04HDMI, 0.5A, 19 PINS, OVERMOLDED,0 - Immediate$63.10View Details
CABLE HDMI-A M TO CABLE 5MHP-19AMMM-QL7A05CABLE HDMI-A M TO CABLE 5M0 - Immediate$70.12View Details
WATERPROOF CAP FOR HDMI PANELCAP-WHDFHPA1WATERPROOF CAP FOR HDMI PANEL6 - Immediate$9.79View Details
Published: 2025-07-24