Heavy Duty HDM12 Connector
Amphenol LTW HDM12 connector is a rugged HDM12 for ultra-reliable high-temperature applications
Amphenol LTW's robust HDM12 high-temperature connector excels in commercial heavy-duty and harsh surroundings applications. Compliant with IEC 61076-2-101 and SAE J2839 standards, the HDM12 connectors emerge as the ideal solution for ultra-rugged applications prevalent in markets such as heavy equipment, heavy-duty automotive, railway mass transit, factory automation, and more. Elevate connectivity reliability in extreme conditions with the durability and performance offered by Amphenol LTW's HDM12 connectors.
- Voltage input up to 600 V L-L
- Class 0.5 ANSI C12.20
- Current inputs: 5 A via current transformer, current sensors 333 mV or 80 mA, Rogowski coil
- Free downloadable configuration software
- 3-phase/4-wires, 3-phase/3-wires, 2-phase, 1-phase systems
- Modbus RTU and BACnet MS/TP in single unit
- Static output (pulse transmission) and relay output (alarm or remote control)
- Backlit LCD with 7-digit readout
- Fully compatible with Amphenol LTW's UWP web-based monitoring system
- cULus listed
- Industrial automation
- Robotics
- Broadband wireless access
- LED lighting
- Marine
- Renewable energy
- Heavy equipment
- Automated meter reading
- Test equipment
- Hybrid electric vehicles
- Railway mass transit
- Mobile devices
Heavy Duty HDM12 Connector
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HDM12A-05BFFB-SL7001 | M SERIES, M12, A CODE, HIGH TEMP | 10 - Immediate | $44.16 | View Details |
![]() | ![]() | HDM12A-05BMMB-SL7001 | M SERIES, M12, A CODE, HIGH TEMP | 8 - Immediate | $43.24 | View Details |
![]() | ![]() | HDM12A-05PMMP-SF8002 | M SERIES, M12, A CODE, HIGH TEMP | 16 - Immediate | $20.50 | View Details |
![]() | ![]() | HDM12A-05PMMP-SF8001 | M SERIES, M12, A CODE, HIGH TEMP | 0 - Immediate | $20.90 | View Details |
![]() | ![]() | HDM12A-05PFFP-SF8002 | M SERIES, M12, A CODE, HIGH TEMP | 11 - Immediate | $23.37 | View Details |
![]() | ![]() | HDM12A-05PFFP-SF8001 | M SERIES, M12, A CODE, HIGH TEMP | 12 - Immediate | $22.91 | View Details |