LED Light Guides

Amphenol LTW light guides offer red, blue, green, white, yellow, and red/green color options

Image of Amphenol LTW LED Light GuidesAmphenol LTW LED light guides feature a plastic or metal connector body material with IP67 waterproof protection and LED color options in red, blue, green, white, yellow, and red/green. These robust receptacles with an LED offer a 4 V operating voltage, 80 mW to 120 mW maximum power dissipation, and 100 mA peak forward current. Amphenol LTW LED light guides operate in a temperature range of -30°C to +80°C. 

Made with a high-quality thermoplastic shell, two O-rings, and no corrosion, they are uniquely designed to be a reliable solution for deep-sea immersion applications.

Features
  • Plastic or metal shell
  • IP67 protection class
  • Up to six different LED colors
  • Compact design
  • -30°C to +80°C temperature range
  • Frequency range: 10 Hz to 55 Hz, amplitude 1.52 mm
  • Receptacle nut thread: M8*10
  • Operating voltage: 4 V
  • Support: Ø 3 mm and Ø 5 mm
Applications
  • Industrial automation
  • Marine
  • Hybrid electric vehicles
  • Railway mass transit
  • Renewable energy
  • UAV
  • Communications
  • Lifts and materials handling
 
  • Transportation
  • Automotive diagnostics
  • LED lighting
  • Rugged IT
  • Remote video response center
  • Heavy equipment
  • Autometer
  • Broadband wireless access

LED Light Guides

ImageManufacturer Part NumberDescriptionTypeLamp ColorLens ColorAvailable QuantityPriceView Details
LED PNL IND GRN/RED CLEAR 5MM PCL08-01ABAS-MR7001LED PNL IND GRN/RED CLEAR 5MM PCLEDGreen, RedColorless24 - Immediate$15.38View Details
LED PNL IND YELLOW CLEAR 5MM PCL08-01YBAS-MR7001LED PNL IND YELLOW CLEAR 5MM PCLEDYellowColorless23 - Immediate$15.11View Details
LED PNL IND RED DIFF 3MM PC PINL08-01RAAS-PR7001LED PNL IND RED DIFF 3MM PC PINLEDRedRed145 - Immediate$13.39View Details
LED PNL IND GREEN DIFF 3MM PCL08-01GAAS-PR7001LED PNL IND GREEN DIFF 3MM PCLEDGreenGreen145 - Immediate$13.39View Details
LED PNL IND RED CLEAR 5MM LEADSL08-01RBAS-MR7001LED PNL IND RED CLEAR 5MM LEADSLEDRedColorless8 - Immediate$15.11View Details
LED PNL IND GREEN CLEAR 5MM LDSL08-01GBAS-MR7001LED PNL IND GREEN CLEAR 5MM LDSLEDGreenColorless22 - Immediate$15.11View Details
LED PNL IND BLUE 3MM PC PINL08-01BAAS-MR7001LED PNL IND BLUE 3MM PC PINLEDBlue-9 - Immediate$15.38View Details
LED PNL IND GREEN CLEAR 3MM PCL08-01GAAS-MR7001LED PNL IND GREEN CLEAR 3MM PCLEDGreenColorless11 - Immediate$15.38View Details
LED PNL IND BLUE 3MM PC PINL08-01BAAS-PR7001LED PNL IND BLUE 3MM PC PINLEDBlue-0 - Immediate$10.13View Details
LED PNL IND WHITE 3MM PC PINL08-01WAAS-PR7001LED PNL IND WHITE 3MM PC PINLEDWhite-0 - Immediate$10.13View Details
LED PNL IND YELLOW 3MM PC PINL08-01YAAS-PR7001LED PNL IND YELLOW 3MM PC PINLEDYellow-0 - Immediate$10.13View Details
LED PNL IND WHITE 5MM PC PINL08-01WBAS-MR7001LED PNL IND WHITE 5MM PC PINLEDWhite-0 - Immediate$11.49View Details
LED PNL IND BLUE 5MM PC PINL08-01BBAS-MR7001LED PNL IND BLUE 5MM PC PINLEDBlue-0 - Immediate$11.49View Details
LED PNL IND RED 3MM PC PINL08-01RAAS-MR7001LED PNL IND RED 3MM PC PINLEDRed-0 - Immediate$11.71View Details
LED PNL IND WHITE 3MM PC PINL08-01WAAS-MR7001LED PNL IND WHITE 3MM PC PINLEDWhite-0 - Immediate$11.71View Details
LED PNL IND YELLOW 3MM PC PINL08-01YAAS-MR7001LED PNL IND YELLOW 3MM PC PINLEDYellow-0 - Immediate$11.71View Details
LED PNL IND GRN/RED CLEAR 3MM PCL08-01AAAS-MR7001LED PNL IND GRN/RED CLEAR 3MM PCLEDGreen, RedColorless0 - Immediate$11.90View Details
Published: 2025-04-24