M12 Highly Flexible Cable Assemblies
Amphenol LTW's M12 highly flexible cable assemblies are IP68/IP69K rated and have gone through rigorous testing
Amphenol LTW's M12 highly flexible cable assemblies for constant moving applications ideal for modern automated manufacturing systems. These cables are IP68/IP69K rated and have gone through rigorous testing to meet the TÜV 2 PFG 2577 Class II bending standard. Highly flexible cable assembly options are also available for M8, X-LOK, Ceres, USB, and RJ45 series upon request.
- Bending standard: TÜV 2 PFG 2577 Class II
- Flexible test: 6 million cycles (S≤4 mm²)
- 90° bending test: 1 million cycles
- Cableveyor test: 5 million cycles
- IP68/IP69K rated
Applications
- Automated manufacturing systems
M12 Highly Flexible Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | M12A-05BMMM-SL8N01 | CIRC CBL 5POS RCPT TO WIRE 3.28' | 67 - Immediate | $22.16 | View Details |
![]() | ![]() | M12A-05BFFM-SL8N01 | CIRC CBL 5POS PLUG TO WIRE 3.28' | 64 - Immediate | $24.02 | View Details |
![]() | ![]() | M12A-08BMMM-SL8N01 | CIRC CBL 8POS RCPT TO WIRE 3.28' | 2 - Immediate | $28.10 | View Details |
![]() | ![]() | M12A-05BMMM-SL8N02 | CIRC CBL 5POS RCPT TO WIRE 6.56' | 16 - Immediate | $29.92 | View Details |
![]() | ![]() | M12A-08BFFM-SL8N01 | CIRC CBL 8POS PLUG TO WIRE 3.28' | 49 - Immediate | $32.32 | View Details |
![]() | ![]() | M12A-08BMMM-SL8N05 | CIRC CBL 8POS RCPT TO WIRE 16.4' | 50 - Immediate | $62.12 | View Details |
![]() | ![]() | M12A-08BFFM-SL8N05 | CIRC CBL 8POS PLUG TO WIRE 16.4' | 11 - Immediate | $66.04 | View Details |
![]() | ![]() | M12A-04BFFM-SL8N01 | CIRC CBL 4POS PLUG TO WIRE 3.28' | 0 - Immediate | $20.21 | View Details |
![]() | ![]() | M12A-08BMMM-SL8N02 | CIRC CBL 8POS RCPT TO WIRE 6.56' | 84 - Immediate | $36.76 | View Details |
![]() | ![]() | M12A-08BFFM-SL8N02 | CIRC CBL 8POS PLUG TO WIRE 6.56' | 63 - Immediate | $40.85 | View Details |