Reduced Flange USB3F TV

Amphenol PCD's reduced flange USB3F TV requires no tools and no cabling operation in the field

Image of Amphenol PCD's Reduced Flange USB3F TVDerived from the standard USB3F TV, the reduced flange USB3F TV from Amphenol PCD is ideal for applications where small dimensions and lower weight are critical. With USB Field, users can insert a standard USB 3.0 cordset into a metallic plug, which will protect it from shocks, dust, and fluids so there is no hazardous on-field cabling or grounding.

Features
  • Smaller: 40% footprint surface reduction
  • Lighter: 15% lighter than standard USB3F TV receptacles
  • MIL-DTL-38999 coupling mechanism
  • Mates with standard USB3F TV plugs and caps
  • 3 platings: olive drab cadmium, nickel, black Zn Ni
  • USB3.0
  • Reduced flange deviation
  • F312 for standard versions
Applications
 
  • Embedded computers
  • Data acquisition and transmission in harsh environments
 
  • Battlefield communications

Reduced Flange USB3F TV

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCP USB3.0 TYPEA 9P PNL MNTUSB3FTV7AGF312CONN RCP USB3.0 TYPEA 9P PNL MNT17 - Immediate$258.55View Details
CONN RCP USB3.0 TYPEA 9P PNL MNTUSB3FTV7AZNF312CONN RCP USB3.0 TYPEA 9P PNL MNT20 - Immediate$363.32View Details
CONN RCP USB3.0 TYPEA 9P PNL MNTUSB3FTV7ANF312CONN RCP USB3.0 TYPEA 9P PNL MNT22 - Immediate$265.52View Details
Published: 2018-03-07