MSC-360 Miniature Contactless Rotary Position Sensors
Amphenol Piher’s Hall-effect rotary position sensor is ideal for applications with space constraints
With its lightweight, miniature size of only 21 mm, Amphenol Piher's MSC-360 miniature contactless rotary sensor delivers high performance with up to 360º electrical angle (without dead zone), 12-bit resolution, extended life, and EMI and ESD protection. The MSC-360 can easily be tailored to the user's needs, providing precise measurements even in the most demanding environments.
- Simple, robust, compact magnetic design
- Endless rotation
- Up to 360º of electrical angle
- Magnetic shielding (models without shielding are available for better cost-effectiveness)
- Programmable linear transfer characteristics (positive slopes and negative slopes can be programmed)
- Self-diagnostic features
- Overvoltage protection and reverse-voltage protection
- Analog and PWM output
- Simple or redundant output
- Pedal position sensors
- Throttle/EGR valves and gear position sensors
- Height and suspension sensors
- Non-contacting potentiometers
- Joysticks and hand controls
- Automatic guided vehicle (AGV) steering sensors
- Robotics, material handling, industrial equipment, and HVAC monitoring and control
MSC-360 Miniature Contactless Rotary Position Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MSC360-1A-C0022-ERA090-05K | MINIATURE HALL-EFFECT ROTARY POS | 8 - Immediate | $80.80 | View Details |
![]() | ![]() | MSC360-1A-C0004-ERA360-05K | MINIATURE HALL-EFFECT ROTARY POS | 49 - Immediate | $87.14 | View Details |
![]() | ![]() | MSC360-1A-C0007-ERA180-05K | MINIATURE HALL-EFFECT ROTARY POS | 0 - Immediate | $91.13 | View Details |