PS2P-ARC Play Resistant Arc Position Sensor

Amphenol Piher's position sensor creates immunity to radial and axial play on pivot joints

Image of Amphenol Piher's PS2P-ARC Play Resistant Arc Position SensorAmphenol Piher Sensing Systems’ PS2P-ARC position sensor creates immunity to radial and axial play on pivot joints where misalignment results in poor operational performance and labor-intensive maintenance programs. The magnet is attached to the rotating parts of a pivot joint and the electronics module to the chassis (or vice versa). Without the need for any gears or linkages, the sensor is easy to mount thereby delivering additional cost reduction on the production line and improving product reliability and durability during its lifetime. The PS2P-ARC measures changes in position relative to the sensor by detecting the movement of a sinusoidal magnetized arc magnet that is in a separate housing and is only sensitive to the flux density co-planar with the IC surface. The PS2P series is complemented by touchless linear (PS2P-LIN) and angular (PS2P-CON) position sensors. All sensors of the series will deliver the same level of precision and stability throughout their lifetime as on the first day they are installed despite extremes of vibration, shock, temperature, and contamination. As absolute sensors, they will not lose their values even after a power failure.

Features
  • Immune to radial and axial play
  • True touchless operation
  • Compact and low-profile package
  • Made for harsh environments
  • Unlimited mechanical life
  • Adaptable to any requirements
Applications
  • Off-highway
    • Tractor hitch position
    • Boom loader position
    • Excavator bucket position
    • Telehandler position
    • Forklift height and tilt
    • Articulated vehicles pivot joint position
  • Automotive
    • Active suspension
  • Marine
    • Marine steering and throttle control
    • Hydraulic arm position
  • Industrial
    • Robotic arm position

PS2P-ARC Play Resistant Arc Position Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ARC ANGULAR SENSOR, 12 BIT REDUNPS2P-ARC-CE-M009-A-45S-05ARC ANGULAR SENSOR, 12 BIT REDUN9 - Immediate$297.09View Details
ARC ANGULAR SENSOR, 12 BIT REDUNPS2P-ARC-CE-M008-A-45S-05ARC ANGULAR SENSOR, 12 BIT REDUN10 - Immediate$297.09View Details
ARC ANGULAR SENSOR, 12 BIT, ABSOPS2P-ARC-CE-M008-A-110S-05ARC ANGULAR SENSOR, 12 BIT, ABSO32 - Immediate$310.81View Details
ARC ANGULAR SENSOR, 12 BIT, ABSOPS2P-ARC-CE-M009-A-110S-05ARC ANGULAR SENSOR, 12 BIT, ABSO15 - Immediate$297.09View Details
Published: 2023-02-20