PS2P-CON Position Sensor
Amphenol Piher's sensor delivers true touchless sensing for harsh industrial and vehicle environments
Amphenol Piher Sensing Systems’ PS2P-CON rotary position sensor delivers true touchless sensing for harsh industrial and vehicle environments in a low profile and robust magnetic design. The magnet and sensor module are placed in separate housings without the need for any gears, bearings, or linkages and can be placed anywhere on the pivoting shaft. This allows for easy mounting, thereby delivering additional cost reduction on the production line. Without wear and tear of radial forces, product reliability and lifetime are increased significantly. The PS2P-CON measures changes in angular position relative to the sensor by detecting the movement of a diametrically magnetized magnet that is in a separate housing and is only sensitive to the flux density co-planar with the IC surface. The PS2P series is complemented by touchless linear (PS2P-LIN) and variable air gap arc (PS2PARC) position sensors. All sensors of the series are absolute sensors and will deliver the same level of precision and stability throughout their lifetime as on the first day they are installed despite extremes of vibration, shock, temperature, and contamination.
- True touchless operation: free from aging
- Low-profile, flat, and robust magnetic design that easily adapts to any design
- Selectable output: analog (ratiometric), PWM, and SPI
- Programmable angular range: up to 360°
- Resolution: analog and PWM: 12 bits / SPI: 14 bits
- Absolute position sensing
- Linearity: ±1% absolute (±0.5% upon request)
- Over voltage protection up to 10 V, reverse voltage protection up to -10 V and supply voltage up to 15 V
- Programmable linear transfer characteristic (some positive slopes and one negative slope can be programmed in the same transfer characteristic: up to four programmable points)
- Unlimited mechanical life
- High vertical and lateral tolerance to magnet misalignment
- Simple, redundant, and full-redundant versions available
- Sealed for harsh environments
- Operating temperature: -40ºC to +125ºC
- Self-diagnostic features
- Off-highway
- Bucket position
- Pedal / throttle position
- Hitch position
- Bus suspension / kneeling position
- Transmission systems
- Automotive
- Gear selector
- Transmission systems
- Home and building automation
- HVAC damper actuator monitoring
- Marine
- Trim/tilt position
- Industrial
- Robotic/hydraulic arm position
- Valve monitoring
- IoT modules
- Vacuum circuit breaker monitoring
PS2P-CON Position Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PS2P-CON-CE-M001-1A0-C0007-ERA180-05 | ROTARY TOUCHLESS MAGNETIC POSITI | 54 - Immediate | $92.72 | View Details |
![]() | ![]() | PS2P-CON-CE-M001-2AA-C0002-ERA360-05 | ROTARY TOUCHLESS MAGNETIC POSITI | 21 - Immediate | $86.61 | View Details |
![]() | ![]() | PS2P-CON-CE-1A0-C0000-ERA360-05 | SENSOR ANGLE 360DEG WIRE LEADS | 11 - Immediate | $75.76 | View Details |