PT-10 10 mm Carbon Control Potentiometer
Amphenol Piher's potentiometer offers control where frequent adjustment is required
Amphenol Piher's PT-10 potentiometer offers control where frequent adjustment is required. The shaftless design allows for the employment of different engagement mechanisms, such as a customized shaft, motor control, or HMI (human-machine interface) adjustment.
Additional features and optional extras include built-in switches, stop positions (detents), long-life versions, non-flammable plastic materials, low torque, improved linearity and hysteresis, crimped terminals, multiple wiper positions, multi-gang, cermet substrate, and rotor and shaft color and selections.
Custom product design packaging can be provided to meet any form, fit, and function, including the choice of wire harness and interface connector.
- Wiper positioned at initial, 50%, or fully clockwise
- Available in magazines for automatic insertion
- Long-life model for low-cost control potentiometer applications
- Self-extinguishable plastic UL94V-0
- Mechanical detents
- Low torque version
- Upon request:
- Cut track option (open circuit)
- Special tapers
- Special switch option
- 3% linearity and 100K cycles mechanical life
- HMI
- Home automation
- Automotive controls
- Audio controls
- Motor speed controls
- Power supplies
- Home appliances and white goods
- Relay timer adjustments
- Light dimmers
- Power tools
- Medical equipment panel controls
PT-10 Carbon Control Potentiometer
| Image | Manufacturer Part Number | Description | Tolerance | Mounting Type | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PT10MV10-473A2020 | TRIMMER 47K OHM 0.15W PC PIN TOP | ±20% | Through Hole | 5440 - Immediate | $1.28 | View Details | |
![]() | ![]() | PT10MV10-103A2020-E-S | TRIMMER 10K OHM 0.15W PC PIN TOP | ±20% | Through Hole | 18166 - Immediate | $1.06 | View Details | |
![]() | ![]() | PT10MV11-224A2020-E-S | TRIMMER 220KOHM 0.15W PC PIN TOP | ±20% | Through Hole | 1454 - Immediate | $0.75 | View Details | |
![]() | ![]() | PT10LV10-104A2020-I-PM-S | TRIMMER 100KOHM 0.15W PC PIN TOP | ±20% | Through Hole | 7434 - Immediate | $0.80 | View Details | |
![]() | ![]() | PT10MH01-103A2020-I-PM-S | TRIMMER 10KOHM 0.15W PC PIN SIDE | ±20% | Through Hole | 1993 - Immediate | $0.88 | View Details | |
![]() | ![]() | PT10MH01-104A2020-I-PM-S | TRIMMER 100K OHM 0.15W PC PIN | ±20% | Through Hole | 1679 - Immediate | $0.80 | View Details | |
![]() | ![]() | PT10MH02-105A2020-I-PM-S | TRIMMER 1M OHM 0.15W PC PIN SIDE | ±20% | Through Hole | 6357 - Immediate | $0.80 | View Details | |
![]() | ![]() | PT10MV10-103A2020-I-PM-S | TRIMMER 10K OHM 0.15W PC PIN TOP | ±20% | Through Hole | 14110 - Immediate | $0.99 | View Details | |
![]() | ![]() | PT10MH02-473A2020-I-PM-S | TRIMMER 47KOHM 0.15W PC PIN SIDE | ±20% | Through Hole | 4636 - Immediate | $0.77 | View Details | |
![]() | ![]() | PT10MH01-105A1010-PM-S | TRIMMER 1M OHM 0.15W PC PIN SIDE | ±10% | Through Hole | 2159 - Immediate | $1.28 | View Details | |
![]() | ![]() | PT10MV10-504A1010-S | TRIMMER 500KOHM 0.15W PC PIN TOP | ±10% | Through Hole | 1933 - Immediate | $0.82 | View Details | |
![]() | ![]() | PT10LV05-103A2020-PF-S | TRIMMER 10K OHM 0.15W PC PIN TOP | ±20% | Through Hole | 6004 - Immediate | $1.21 | View Details | |
![]() | ![]() | PT10MH02-503A1010-PM-S | TRIMMER 50KOHM 0.15W PC PIN SIDE | ±10% | Through Hole | 6855 - Immediate | $0.82 | View Details | |
![]() | ![]() | PT10MH10-503A1010-PM-S | TRIMMER 50KOHM 0.15W PC PIN SIDE | ±10% | Through Hole | 6293 - Immediate | $1.32 | View Details | |
![]() | ![]() | PT10LV10-101A2020-PM-S | TRIMMER 100 OHM 0.15W PC PIN TOP | ±20% | Through Hole | 2782 - Immediate | $0.95 | View Details | |
![]() | ![]() | PT10LV10-102A2020-PM-S | TRIMMER 1K OHM 0.15W PC PIN TOP | ±20% | Through Hole | 5739 - Immediate | $1.22 | View Details | |
![]() | ![]() | PT10LV10-103A2020-PM-S | TRIMMER 10K OHM 0.15W PC PIN TOP | ±20% | Through Hole | 6582 - Immediate | $1.22 | View Details | |
![]() | ![]() | PT10LV10-104A2020-PM-S | TRIMMER 100KOHM 0.15W PC PIN TOP | ±20% | Through Hole | 13651 - Immediate | $0.95 | View Details | |
![]() | ![]() | PT10LV10-222A2020-PM-S | TRIMMER 2.2KOHM 0.15W PC PIN TOP | ±20% | Through Hole | 5186 - Immediate | $1.22 | View Details | |
![]() | ![]() | PT10LV10-223A2020-PM-S | TRIMMER 22K OHM 0.15W PC PIN TOP | ±20% | Through Hole | 3444 - Immediate | $0.84 | View Details |