TSDA Series Tilt Sensors

Amphenol Piher Sensing Systems dual-axis inclinometers are based on MEMS technology

Image of Amphenol Piher Sensing Systems TSDA Series Tilt Sensors Amphenol Piher Sensing Systems TSDA tilt sensors are designed for high reliability and precision, making them ideal for applications that require quick response and accurate measurements of acceleration, tilt, shock, and vibration. Utilizing mechanics-free gyroscope-compensated MEMS technology, these inclinometers deliver precise measurements in challenging environmental conditions. With the ability to measure angles up to 360° with an accuracy of <0.5° over the full temperature range, these sensors are perfect for use in heavy-duty applications such as vehicle load monitoring, leveling, boom-angle monitoring, skid-steers, mobile cranes, platform leveling, and bucket position tilt sensors for loaders. Additionally, these sensors offer configurable output options and measurement ranges, with custom packaging available upon request, allowing for tailored solutions to meet specific application needs.

Features
  • Reliable and wear-free MEMS technology
  • Inclination range: ±25°, ±45°, ±90°, or ±180°
  • Digital signal processing and filter algorithms
  • Analog and CAN ISO 11898 3.3 V output
  • Dual-axis combined gyroscope and accelerometer
  • Accuracy: <0.5°
  • IP69K: fully sealed for use in harsh environments
  • Operating temperature: -40°C to +85°C
Applications
  • Mobile and stationary cranes
  • Lift platforms
  • Autonomous vehicles
  • Conveyor systems
  • Tip-over protection
  • Bucket/chassis/boom-angle monitoring
  • Weighing systems
  • Inclination-based engine management
  • Solar tracker angle monitoring
  • Wind turbine rotor angle monitoring
  • Construction, mining, and agriculture machines

TSDA Series Tilt Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TILT SENSOR MEMS INCLINOMETER 45TSDA-J-IR045-HM-WTILT SENSOR MEMS INCLINOMETER 4536 - Immediate$275.55View Details
TILT SENSOR MEMS INCLINOMETER 25TSDA-J-IR025-HM-WTILT SENSOR MEMS INCLINOMETER 2546 - Immediate$275.55View Details
TILT SENSOR MEMS INCLINOMETER 45TSDA-J-IR045-HM-CTILT SENSOR MEMS INCLINOMETER 4549 - Immediate$302.26View Details
TILT SENSOR MEMS INCLINOMETER 25TSDA-J-IR025-HM-CTILT SENSOR MEMS INCLINOMETER 2546 - Immediate$302.26View Details
TILT SENSOR MEMS INCLINOMETER 25TSDA-A-IR025-HM-WTILT SENSOR MEMS INCLINOMETER 2577 - Immediate$221.55View Details
TILT SENSOR MEMS INCLINOMETER 45TSDA-A-IR045-HM-WTILT SENSOR MEMS INCLINOMETER 4512 - Immediate$221.55View Details
TILT SENSOR MEMS INCLINOMETER 90TSDA-A-IR090-HM-WTILT SENSOR MEMS INCLINOMETER 9057 - Immediate$221.55View Details
TILT SENSOR MEMS INCLINOMETER 45TSDA-A-IR045-HM-CTILT SENSOR MEMS INCLINOMETER 4583 - Immediate$248.66View Details
TILT SENSOR MEMS INCLINOMETER 25TSDA-A-IR025-HM-CTILT SENSOR MEMS INCLINOMETER 2523 - Immediate$248.66View Details
TILT SENSOR MEMS INCLINOMETER 90TSDA-A-IR090-HM-CTILT SENSOR MEMS INCLINOMETER 9097 - Immediate$248.66View Details
TILT SENSOR MEMS INCLINOMETER 45TSDA-O-IR045-HM-WTILT SENSOR MEMS INCLINOMETER 4548 - Immediate$275.55View Details
TILT SENSOR MEMS INCLINOMETER 25TSDA-O-IR025-HM-WTILT SENSOR MEMS INCLINOMETER 2548 - Immediate$275.55View Details
TILT SENSOR MEMS INCLINOMETER 90TSDA-O-IR090-HM-WTILT SENSOR MEMS INCLINOMETER 9026 - Immediate$275.55View Details
TILT SENSOR MEMS INCLINOMETER 90TSDA-J-IR090-HM-WTILT SENSOR MEMS INCLINOMETER 900 - Immediate$341.25View Details
TILT SENSOR MEMS INCLINOMETER 25TSDA-O-IR025-HM-CTILT SENSOR MEMS INCLINOMETER 2549 - Immediate$302.26View Details
TILT SENSOR MEMS INCLINOMETER 45TSDA-O-IR045-HM-CTILT SENSOR MEMS INCLINOMETER 4524 - Immediate$302.26View Details
TILT SENSOR MEMS INCLINOMETER 90TSDA-J-IR090-HM-CTILT SENSOR MEMS INCLINOMETER 900 - Immediate$374.41View Details
TILT SENSOR MEMS INCLINOMETER 90TSDA-O-IR090-HM-CTILT SENSOR MEMS INCLINOMETER 9044 - Immediate$302.26View Details
Published: 2024-11-14