Great Golden (GG) Heavy-Duty Power Connectors

Amphenol Positronic GG connectors feature a modular design with a fixed envelope and are ideal for demanding environments

Image of Great Golden (GG) ConnectorsPositronic GG heavy-duty power connectors feature a modular design within a fixed envelope, offering up to 256 configuration possibilities for advanced power and signal management. These rectangular connectors support a wide range of current ratings from 5 A (size 20 contacts) to 200 A (size 0 contacts), and operate reliably in temperatures ranging from -55°C to +125°C. Ideal for demanding environments, they serve applications across automotive and EV systems, aerospace and defense, military, computing and power supplies, off-highway equipment, industrial systems, and test and instrumentation platforms.

Features
  • Modular design with a fixed envelope and 256x possible versions
  • Hot plug-blind mating, guides allow for misalignment up to 4.50 mm
  • Free-cable, panel mount body
  • Extreme power and signal control
  • One-piece insulator
  • Optional locking system
  • Safety feature contacts (20, 16, 12, 8, and 0 sized)
  • RoHS compliant
Applications
  • Automotive and electric vehicles (EVs)
  • Military and defense
  • Computing and power supplies
  • Rail and mass transit
  • Oil, gas, and energy
  • Off-highway
  • Industrial
  • Test and instrumentation

Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GG8568M10/AAGG8568M10/AAGG8568M10/AA0 - Immediate$88.19View Details
GG8857M10GG8857M10GG8857M100 - Immediate$88.19View Details
GG8857M10/AAGG8857M10/AAGG8857M10/AA0 - Immediate$88.19View Details
GG8785M10/AAGG8785M10/AAGG8785M10/AA0 - Immediate$88.19View Details
GG8668M10/AAGG8668M10/AAGG8668M10/AA0 - Immediate$88.19View Details
GG8668M10GG8668M10GG8668M100 - Immediate$88.19View Details

Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GGMC00N/AAGGMC00N/AAGGMC00N/AA0 - Immediate$30.36View Details
GGMC04N/AAGGMC04N/AAGGMC04N/AA0 - Immediate$31.08View Details
GGMC00NS/AAGGMC00NS/AAGGMC00NS/AA0 - Immediate$33.18View Details
GGMC00NGGMC00NGGMC00N0 - Immediate$33.34View Details
GGMC04NGGMC04NGGMC04N0 - Immediate$34.12View Details
GGMC04NS/AAGGMC04NS/AAGGMC04NS/AA0 - Immediate$35.07View Details

Hoods

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GG000000JGG000000JGG000000J0 - Immediate$181.25View Details
GG000000J/AAGG000000J/AAGG000000J/AA0 - Immediate$181.25View Details
Published: 2025-09-15