MMCX Plug-to-Plug Assemblies
Amphenol RF’s MMCX small size plug-to-plug assemblies pair with flexible cable types, making them an ideal choice for compact applications
Amphenol RF’s line of high-performance MMCX cable assemblies on a variety of small flexible cable types. These 50 ohm assemblies are available with plug-to-plug configurations in an extensive range of standard lengths from six inches to three meters. MMCX cable assemblies are suitable for several applications, including broadband connectivity and external antennas. The MMCX connector series is a robust microminiature interface with broadband capabilities of DC to 6 GHz and secure, fast, and easy snap-on/snap-off coupling. These connectors are manufactured from brass with gold plating and offer reliable electrical performance up to the limits of the cable type. Their small size, paired with the flexible cable types, make them an ideal choice for compact applications.
- Broadband performance with low reflections
- Quick connect/disconnect snap-on mating
- Micro-miniature package size
- Conforms to the European CECC 22000 specs
- Broadband modules
- Wi-Fi access points
- GPS units
- Antennas
MMCX Plug-to-Plug Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 265101-08-06.00 | COAX CBL MMCX TO MMCX 6" | 0 - Immediate | $39.15 | View Details |
![]() | ![]() | 265101-01-06.00 | COAX CBL MMCX TO MMCX 6" | 174 - Immediate | $42.68 | View Details |
![]() | ![]() | 265101-01-12.00 | COAX CBL MMCX TO MMCX 12" | 59 - Immediate | $41.80 | View Details |
![]() | ![]() | 265101-08-12.00 | COAX CBL MMCX TO MMCX 12" | 0 - Immediate | $41.36 | View Details |
![]() | ![]() | 265101-01-36.00 | COAX CBL MMCX TO MMCX 36" | 13 - Immediate | $53.38 | View Details |
![]() | ![]() | 265103-08-24.00 | COAX CBL MMCX TO MMCX 24" | 0 - Immediate | $46.73 | View Details |
![]() | ![]() | 265103-01-36.00 | COAX CBL MMCX TO MMCX 36" | 4 - Immediate | $62.96 | View Details |
![]() | ![]() | 265103-08-36.00 | COAX CBL MMCX TO MMCX 36" | 0 - Immediate | $49.05 | View Details |
![]() | ![]() | 265104-01-12.00 | COAX CBL MMCX TO MMCX 12" | 26 - Immediate | $50.08 | View Details |
![]() | ![]() | 265101-08-18.00 | COAX CBL MMCX TO MMCX 18" | 29 - Immediate | $43.46 | View Details |