ARC Series™ Harsh Environment Rectangular Connectors

Amphenol Sine Systems harsh environment connectors are ideal when high pin counts are needed in controlled/uncontrolled conditions

Image of Amphenol Sine Systems ARC Series™ Harsh Environment Rectangular ConnectorsAmphenol Sine Systems ARC series connectors are an IP68 and IP69K rated (in mated condition), rugged, heavy-duty, environmentally sealed, thermoplastic, rectangular connector series where high pin counts are required in situations with controlled and/or uncontrolled environmental conditions. Available in standard plugs and receptacles, PCB Receptacle BoardLock™ and Flanged Receptacle PanelMate™ options. ARC series connectors utilize A Series™ contacts. See individual datasheets for required tooling and contact details.

Features
  • IP68/69K rated (in mated condition)
  • Utilizes A Series contacts
  • Jackscrew with threaded insert for mating
  • Bonded front seals on plugs
  • Standard or reduced diameter rear seals
  • Available in multiple keying options
  • Comparable with existing standard products industry-wide
Applications
  • Transportation
  • Heavy equipment
  • Agricultural
  • Automotive
  • Off-highway
  • Alternate energy
  • Marine

ARC Series™ Harsh Environment Rectangular Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PLUG HSG 40POSARC18-40SD-P013CONN PLUG HSG 40POS200 - Immediate$56.18View Details
CONN RCPT HSG 40POSARC12-40PACONN RCPT HSG 40POS100 - Immediate$42.60View Details
CONN RCPT HSG 24POSARC12-24PDRCONN RCPT HSG 24POS97 - Immediate$41.93View Details
CONN RCPT HSG 40POSARC12-40PBCONN RCPT HSG 40POS78 - Immediate$42.60View Details
CONN PLUG HSG 24POSARC16-24SCR-P013CONN PLUG HSG 24POS150 - Immediate$34.09View Details

Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
40 POSITION, 90 DEGREE BOOT, BLAARC40-BT-RA40 POSITION, 90 DEGREE BOOT, BLA75 - Immediate$13.43View Details
40 POSITION, BOOT, BLACK (FOR USARC40-BT40 POSITION, BOOT, BLACK (FOR US0 - Immediate$6.45View Details
40 POSITION GASKET, RECEPTACLE,ARC40-GKT40 POSITION GASKET, RECEPTACLE,815 - Immediate
500 - Factory Stock
$3.03View Details
24 POSITION GASKET, RECEPTACLE,ARC24-GKT24 POSITION GASKET, RECEPTACLE,437 - Immediate
500 - Factory Stock
$2.45View Details
24 POSITION, BOOT, BLACK (FOR USARC24-BT24 POSITION, BOOT, BLACK (FOR US287 - Immediate$6.17View Details
Updated: 2026-04-21
Published: 2021-09-23