Armor IPX™ Sealed Enclosures
Amphenol Sine Systems Armor IPX enclosures have a rugged tandem through-hole design which simplifies installation
The Amphenol Sine Systems Armor IPX family of sealed enclosures provides superior protection for printed circuit boards and electronic control modules in harsh environments and off-road applications. Two sizes are available, as well as three material types including clear or black thermoplastic, or Ultem® (transparent amber). Simplified installation is accomplished via a rugged tandem through-hole design for ease of mounting and includes optional environmental venting.
The Armor IPX electrical interface is established with the compact AT/ATM series™ header systems featuring optional keying and sealed 90° molded pins. The snap-in headers quickly and securely attach to the Armor IPX enclosure and mate with standard AT/ATM series plugs. These enclosures and AT/ATM header systems are compatible with industry-standard EEC enclosures. When mated with AT/ATM headers, they meet IP68/69K ratings (mated).
- Available in standard and large sizes
- Intermatable with industry-standard connectors
- Rugged tandem through-hole design for ease of mounting
- Snap-in headers establish ease of interface with PCB
- Optional header configurations:
- AT series: 12, 24, 36, and 48 I/O (A, B, C, and D keying)
- ATM series: 12 and 24 I/O (A, B, C, and D keying)
- Cross-hatch design increases venting protection
- Resistant to most fluids used in industrial applications
- Vented enclosures (environmental venting)
- Material options: black or Ultem (transparent amber)
- AT/ATM series headers with optional tin- or gold-plated pins
- Custom/blank headers available to assist in establishing additional connector interface flexibility
- Industrial
- Harsh environments
- Off-road applications
Armor IPX Series™ - PCB Enclosures
| Image | Manufacturer Part Number | Description | Number of Positions | For Use With/Related Products | Features | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AIPXE-325X4A | BLACK ATM EEC WITH VENT HOLE | 24 | AT/DT, ATM/DTM Series | Vented, Waterproof (Mated, IP67) | 248 - Immediate | $16.24 | View Details |
![]() | ![]() | AIPXE-325X4A-E016 | ULTEM ATM EEC WITH VENT HOLE | 24 | AT/DT, ATM/DTM Series | Vented, Waterproof (Mated, IP67) | 1547 - Immediate | $55.65 | View Details |
![]() | ![]() | AIPXE-325X4A-E017 | CLEAR AIPX ENCLOSURE WITH VENT H | 24 | AT/DT, ATM/DTM Series | Vented, Waterproof (Mated, IP67) | 0 - Immediate 178 - Marketplace | $36.79 | View Details |
![]() | ![]() | AIPXE-325X4B | BLACK ATM EEC WITHOUT VENT HOLE | 24 | AT/DT, ATM/DTM Series | Waterproof (Mated, IP67) | 5 - Immediate | $12.35 | View Details |
![]() | ![]() | AIPXE-325X4B-E016 | ULTEM ATM EEC WITHOUT VENT HOLE | 24 | AT/DT, ATM/DTM Series | Waterproof (Mated, IP67) | 1190 - Immediate | $57.58 | View Details |
![]() | ![]() | AIPXE-325X4B-E017 | CLEAR AIPX ENCLOSURE WITH/OUT VE | 24 | AT/DT, ATM/DTM Series | Waterproof (Mated, IP67) | 0 - Immediate | $32.77 | View Details |
![]() | ![]() | AIPXE-5X650A | BLACK AIPX LARGE ENCLOSURE WITH | 48 | AT/DT, ATM/DTM Series | Vented, Waterproof (Mated, IP67) | 43 - Immediate | $58.39 | View Details |
![]() | AIPXE-5X650A-E016 | CLEAR AIPX LG ENCLOSURE WITH VEN | 48 | AT Series | IP67/IP69K | 0 - Immediate | $89.81 | View Details | |
![]() | ![]() | AIPXE-5X650A-E017 | CLEAR AIPX LARGE ENCLOSURE WITH | 48 | AT/DT, ATM/DTM Series | Vented, Waterproof (Mated, IP67) | 0 - Immediate | $76.27 | View Details |
![]() | ![]() | AIPXE-5X650B | BLACK AIPX LARGE ENCLOSURE WITH/ | 48 | AT/DT, ATM/DTM Series | Waterproof (Mated, IP67) | 0 - Immediate | $55.12 | View Details |
![]() | AIPXE-5X650B-E016 | CLEAR AIPX LG ENCLOSURE WITH/OUT | 48 | AT Series | IP67, IP6K9K, Vented | 0 - Immediate | $89.81 | View Details | |
![]() | ![]() | AIPXE-5X650B-E017 | CLEAR AIPX LARGE ENCLOSURE WITH/ | 48 | AT/DT, ATM/DTM Series | Waterproof (Mated, IP67) | 0 - Immediate | $76.27 | View Details |
Armor IPX Series™ Header Plates
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AIPXE-325XBP-01 | AIPX BLANK HEADER PLATE , BLACK, | 0 - Immediate | $10.38 | View Details |
![]() | ![]() | AIPXE-5X650BP-01 | AIPX BLANK HEADER PLATE LARGE , | 0 - Immediate | $19.18 | View Details |
AT Series™ Headers
| Image | Manufacturer Part Number | Description | Number of Positions | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AT13-12PA-R015 | AIPX AT HEADER THERMOPLASTIC 1X1 | 12 | 59 - Immediate 480 - Factory Stock | $78.94 | View Details |
![]() | ![]() | AT13-24PAB-BM03 | AIPX AT HEADER THERMOPLASTIC 2X1 | 24 (12 x 2) | 99 - Immediate 900 - Factory Stock | $105.56 | View Details |
![]() | ![]() | AT13-36PABC-BM03 | AIPX AT HEADER THERMOPLASTIC 3X1 | 36 (12 x 3) | 0 - Immediate | $131.61 | View Details |
![]() | ![]() | AT13-48PABCD-BM03 | AIPX AT HEADER THERMOPLASTIC 4X1 | 48 (12 x 4) | 129 - Immediate | $151.41 | View Details |
ATM Series™ Headers
| Image | Manufacturer Part Number | Description | Contact Finish - Mating | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ATM13-12PA-GR01 | CONN HEADER R/A 12POS 4.2MM | Gold | 153 - Immediate 210 - Factory Stock | $49.47 | View Details |
![]() | ![]() | ATM13-12PB-GR01 | CONN HEADER R/A 12POS 4.2MM | Gold | 0 - Immediate | $46.17 | View Details |
![]() | ![]() | ATM13-12PC-GR01 | CONN HEADER R/A 12POS 4.2MM | Gold | 0 - Immediate | $49.56 | View Details |
![]() | ![]() | ATM13-12PD-GR01 | CONN HEADER R/A 12POS 4.2MM | Gold | 0 - Immediate | $46.31 | View Details |
![]() | ![]() | ATM13-12PA-R008 | CONN HEADER R/A 12POS 4.2MM | Tin | 0 - Immediate | $36.50 | View Details |
![]() | ![]() | ATM13-12PB-R008 | CONN HEADER R/A 12POS 4.2MM | Tin | 92 - Immediate 105 - Factory Stock | $36.41 | View Details |
![]() | ![]() | ATM13-12PC-R008 | CONN HEADER R/A 12POS 4.2MM | Tin | 0 - Immediate | $38.68 | View Details |
![]() | ![]() | ATM13-12PD-R008 | CONN HEADER R/A 12POS 4.2MM | Tin | 0 - Immediate 105 - Factory Stock | $27.46 | View Details |
![]() | ![]() | ATM13-12PA-12PB-BM01 | CONN HEADER R/A 12POS | Gold | 104 - Immediate | $70.21 | View Details |
![]() | ![]() | ATM13-12PA-12PC-BM01 | CONN HEADER R/A 12POS | Gold | 0 - Immediate | $71.10 | View Details |
![]() | ![]() | ATM13-12PA-12PD-BM01 | CONN HEADER R/A 12POS | Gold | 150 - Immediate 315 - Factory Stock | $75.20 | View Details |
![]() | ![]() | ATM13-12PB-12PC-BM01 | CONN HEADER R/A 12POS | Gold | 78 - Immediate | $75.42 | View Details |
![]() | ![]() | ATM13-12PB-12PD-BM01 | CONN HEADER R/A 12POS | Gold | 90 - Immediate | $75.29 | View Details |
![]() | ![]() | ATM13-12PC-12PD-BM01 | CONN HEADER R/A 12POS | Gold | 66 - Immediate | $66.66 | View Details |
![]() | ![]() | ATM13-12PA-12PB-BM03 | CONN HEADER R/A 12POS | Tin | 0 - Immediate | $36.78 | View Details |
![]() | ![]() | ATM13-12PA-12PC-BM03 | CONN HEADER R/A 12POS | Tin | 48 - Immediate | $49.44 | View Details |
![]() | ![]() | ATM13-12PA-12PD-BM03 | CONN HEADER R/A 12POS | Tin | 78 - Immediate 105 - Factory Stock | $47.13 | View Details |
![]() | ![]() | ATM13-12PB-12PC-BM03 | CONN HEADER R/A 12POS | Tin | 122 - Immediate | $47.13 | View Details |
![]() | ![]() | ATM13-12PB-12PD-BM03 | CONN HEADER R/A 12POS | Tin | 268 - Immediate 210 - Factory Stock | $53.00 | View Details |
![]() | ![]() | ATM13-12PC-12PD-BM03 | CONN HEADER R/A 12POS | Tin | 468 - Immediate | $47.13 | View Details |