Compression-Mount Connectors

Amphenol SV Microwave offers their solderless, high-speed, PCB compression-mount connectors

Image of Amphenol SV Microwave Compression Mount ConnectorsAmphenol SV Microwave manufactures a large variety of solderless precision RF connectors in high-frequency bands including the mmWave frequencies. They offer a variety of cost-effective coaxial PCB-mount SMA, 2.92 mm, and 2.4 mm connector series. Their solderless application makes assembly fast, easy, and without damaging the PCB board.

Video:  Coaxial PCB Connectors | Solder-on vs Compression Mount

Features and Benefits
  • 5G communications infrastructure
  • Fast and easy PCB installation without solder
  • Cost-effective testing solutions
  • Durable rugged stainless steel design
  • DC to 50 GHz
  • SMA, 2.92 mm, and 2.4 mm series available
  • Stripline, microstrip, and coplanar waveguide PCB launch
  • Available with mounting screws
Applications
  • High-speed digital
  • RF test and measurement (wireless chip break-out board)
  • Stripline, microstrip, and coplanar waveguide PCB launch

Compression-Mount Connectors (with or without Screws)

ImageManufacturer Part NumberDescriptionFeaturesAvailable QuantityPriceView Details
CONN SMA JACK STR 50 OHM SMDSF2921-61356CONN SMA JACK STR 50 OHM SMD-1600 - Immediate$33.96View Details
CONN SMA JACK STR 50 OHM SMDSF2921-61356-2SCONN SMA JACK STR 50 OHM SMDMounting Hardware207 - Immediate$45.49View Details
CONN SMA JACK STR 50 OHM SMDSF2921-61345-1SCONN SMA JACK STR 50 OHM SMDMounting Hardware1973 - Immediate$57.99View Details
CONN 2.92MM JK STR 50OHM COMPRESSF1552-6002CONN 2.92MM JK STR 50OHM COMPRESField Replaceable, For Hermetically Sealed Pin466 - Immediate$82.94View Details
CONN 2.92MM JACK STR 50 OHM SMDSF1521-60070CONN 2.92MM JACK STR 50 OHM SMD-2292 - Immediate$64.69View Details
Published: 2016-07-05