Ultra-Low-Profile U.FL-to-VITA Cable Assemblies

Amphenol SV Microwave ultra-low-profile U.FL-to-VITA cable assemblies are compact, high-performance RF interconnect solutions that create a streamlined, space saving connection

Image of Amphenol SV Microwave Ultra-Low Profile U.FL to VITA Cable AssembliesAmphenol SV Microwave ultra-low-profile U.FL-to-VITA cable assemblies are designed for dense VPX plug-in card and precision test environments. Delivering a compact, high-performance RF interconnect solution, these cable assemblies create a streamlined, space saving connection. This connection enables direct, low-loss routing from the VITA block to the PCB. Offerings include 6" assemblies with a VITA 67.3 interface, available in NanoRF, SMPM, or SMPS series, paired with an ultra-miniature U.FL connector featuring a 2.5 mm mated height and 0.079" (2.0 mm) width.

Features
  • Ultra-low 2.5 mm mated height (U.FL connector)
  • Narrow 0.079" connector width (U.FL connector)
  • Flexible, compact 6" cable length for tight routing
  • Available with VITA 67.3 connector series
  • DC to 6 GHz
Applications
  • VPX plug-in cards for VITA 67.3
  • Embedded systems
  • High-density RF modules and assemblies
  • Test and measurement setups

Ultra-Low-Profile U.FL-to-VITA Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
NANORF MALE VITA 67.3 PLUG-IN CO
7083-0115NANORF MALE VITA 67.3 PLUG-IN CO10 - Immediate$469.52View Details
New Product
SMPM MALE VITA 67.3 PLUG-IN CONT
7032-10453SMPM MALE VITA 67.3 PLUG-IN CONT10 - Immediate$469.81View Details
New Product
SMPS MALE VITA 67.3 GEN2 PLUG-IN
7038-7593SMPS MALE VITA 67.3 GEN2 PLUG-IN0 - Immediate$465.64View Details
Published: 2026-03-20