Ultra-Lite RF Cable Connectors

Amphenol SV Microwave’s ultra-lite RF cable connectors are durable, dependable, and lightweight

Image of Amphenol SV Micro's UltraLite RF Cable ConnectorsBy leveraging aluminum construction, Amphenol SV Microwave’s ultra-lite RF cable connectors are designed to perform at high frequencies and in harsh environments with lower weight compared to their steel and brass counterparts. The goal of aluminum use is to create durable, dependable, and lightweight high-performance RF cable connectors. These connectors, cable assemblies, and components are ideal for space and other applications where weight is at a premium. Available in threaded SMA and 2.92 mm series, these Ø.047" cable connectors are 66% lighter than their stainless-steel counterparts.

Features
  • 66% lighter than standard stainless-steel connectors
  • 50 Ohm impedance
  • Durable and high-performance
  • DC - up to 40 GHz (2.92 mm version)
Applications
  • Space
  • Missiles
  • Pack radios
  • Airborne

Ultra-Lite RF Cable Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
2.92MM FEMALE BULKHEAD CONNECTOR1521-800012.92MM FEMALE BULKHEAD CONNECTOR50 - Immediate$299.78View Details
2.92MM MALE CONNECTOR, ALUMINUM1511-800012.92MM MALE CONNECTOR, ALUMINUM49 - Immediate$264.39View Details
SMA FEMALE BULKHEAD, ALUMINUM FO2921-80001SMA FEMALE BULKHEAD, ALUMINUM FO25 - Immediate$238.78View Details
SMA MALE CONNECTOR, ALUMINUM FOR2911-80001SMA MALE CONNECTOR, ALUMINUM FOR50 - Immediate$185.01View Details
Published: 2023-04-19