AD5413 Digital-to-Analog Converter

Analog Devices' AD5413 single channel, precision voltage current DAC and driver for industrial applications

Image of Analog Devices' AD5413 Digital-to-Analog ConverterADI's AD5413 is a single-channel, 14-bit voltage and current output, digital-to-analog converter (DAC) that operates within a power supply range from a −33 V minimum on the AVSS pin to a +33 V maximum on the AVDD1 pin. The CHART pin enables a highway addressable remote transducer (HART®) signal to be AC-coupled on the current output.

The AD5413 uses a versatile, 4-wire serial peripheral interface (SPI) that operates at clock rates of up to 50 MHz and is compatible with standard SPI, QSPI™, MICROWIRE™, digital signal processor (DSP), and microcontroller interface standards. The SPI has an optional SPI cyclic redundancy check (CRC). The AD5413 implements improved diagnostic features from earlier versions of similar DACs.

ADI’s AD5413 is optimized for high accuracy, 14-bit resolution with diagnostics. It is limited to a couple of voltage and current ranges. This allows users to adopt it in price-sensitive markets without overspending on unwanted features.

Features
  • Meets the system requirement needs for AO applications
  • Guaranteed over the industrial temperature range reducing or eliminating the need for field calibration
  • Designed to meet the robustness requirements outlined in the IEC 61000-X-X specifications; diagnostic features included
Applications
  • Industrial automation: PLC output modules
  • Building and infrastructure: actuator driver and actuator control

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR AD5413EVAL-AD5413SDZEVAL BOARD FOR AD54131 - Immediate$252.97View Details

AD5413 Digital-to-Analog Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC DAC 14B V OR A-OUT 32LFCSPAD5413BCPZIC DAC 14B V OR A-OUT 32LFCSP0 - Immediate$17.81View Details
Published: 2020-09-11