AD633 Four (4) Quadrant Analog Multiplier
Analog Devices’ laser calibrated multipliers for voltage controlled amplification
ADI’s AD633 is a four quadrant, analog multiplier in either an 8-PDIP or 8-SOIC package. The device is laser calibrated which makes it reliable and stable with a guaranteed accuracy of 2% of full scale. There is a high 10 MΩ input resistance that makes the signal source loading negligible. The AD633 is ideal for applications that need high reliability and stable performance such as modulation / demodulation and voltage controller amplification.
| Features | ||
|
|
|
| Applications | ||
|
|
Evaluation and Demonstration Boards and Kits
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AD633-EVALZ | EVAL BOARD FOR AD633 | 19 - Immediate | $248.48 | View Details |
AD633 Four Quadrant Analog Multiplier
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AD633JRZ-RL | IC MULTIPLIER ANALOG 8-SOIC | 0 - Immediate | $29.18 | View Details |
![]() | ![]() | AD633ANZ | IC ANALOG MULTIPLIER 8-DIP | 1676 - Immediate | $38.09 | View Details |
![]() | ![]() | AD633ARZ-R7 | IC MULTIPLIER ANALOG 8-SOIC | 0 - Immediate | $29.18 | View Details |
![]() | ![]() | AD633JN | IC ANALOG MULTIPLIER 8-DIP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AD633JNZ | IC ANALOG MULTIPLIER 8-DIP | 1752 - Immediate | $38.09 | View Details |
![]() | ![]() | AD633ARZ | IC MULTIPLIER ANALOG 8-SOIC | 0 - Immediate | $29.18 | View Details |
![]() | ![]() | AD633ARZ-RL | IC MULTIPLIER ANALOG 8-SOIC | 0 - Immediate | $29.18 | View Details |
![]() | ![]() | AD633JRZ | IC MULTIPLIER ANALOG 8-SOIC | 0 - Immediate | $29.18 | View Details |
![]() | ![]() | AD633JRZ-R7 | IC MULTIPLIER ANALOG 8-SOIC | 0 - Immediate | $29.18 | View Details |