AD820 Rail-to-Rail J-FET Operational Amplifier (Op Amp)

Analog Devices' features their AD820 single and dual supply op amps for battery, handheld, and medical test and measurement applications

Image of Analog Devices' AD820 Rail-to-Rail J-FET Operational Amplifier (Op Amp)ADI’s AD820 is precision J-FET, rail-to-rail op amp. The op amp can be powered either by a single (5 V to 36 V) or dual (±2.5 V to ±18 V) voltage supply with a 700 µA current supply. The AD820 has an offset voltage of 800 µV with an offset voltage drift of 2 µV/C. The op amp can drive up to 350 pF of capacitive load with a minimum of 15 mA output current. The device comes in a SOIC package and has a temperature range of -40°C to +85°C. The AD820 is ideal for battery, handheld, and medical test and measurement applications.

Features
  • Amplifier type: J-FET
  • Number of circuits: 1
  • Output swings: rail-to-rail
  • Voltage supply single: 5 V to 36 V
  • Package/case: SOIC/MSOP
  • Voltage supply dual: ±2.5 V to ±18 V
  • Current supply: 700 µA
  • Temperature operating range: -40°C to +85°C
Applications
  • Active filters
  • Battery powered instrumentation
  • Handheld
  • Photodiode preamps
  • Medical test and measurement

AD820 Rail-to-Rail J-FET Operational Amplifier

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OPAMP JFET 1 CIRCUIT 8SOICAD820ARZ-REEL7IC OPAMP JFET 1 CIRCUIT 8SOIC6226 - Immediate$17.14View Details
IC OPAMP JFET 1 CIRCUIT 8SOICAD820ARZ-REELIC OPAMP JFET 1 CIRCUIT 8SOIC11652 - Immediate$17.14View Details
IC OPAMP JFET 1 CIRCUIT 8SOICAD820ARZIC OPAMP JFET 1 CIRCUIT 8SOIC2158 - Immediate$17.14View Details
Published: 2017-07-13