ADA4571 Magnetic Angle Sensor

Industry’s highest precision, highest speed magnetic angle sensor from Analog Devices

Image of Analog Devices ADA4571 Magnetic Angle SensorThe ADI's ADA4571 is an anisotropic magnetoresistive (AMR) sensor with integrated signal-conditioning amplifiers and ADC drivers. The ADA4571 produces two analog outputs that indicate the angular position of the surrounding magnetic field.

The ADA4571 consists of two die within one package, an AMR sensor, and a fixed-gain (G = 40 nominally) instrumentation amplifier. The ADA4571 delivers clean and amplified cosine and sine output signals related to the angle of a rotating magnetic field. The output voltage range is ratiometric to the supply voltage.

The sensor contains two Wheatstone bridges, at a relative angle of 45° to one another. A rotating magnetic field in the x-y sensor plane delivers two sinusoidal output signals with the double frequency of the angle (α) between sensor and magnetic field direction. Within a homogeneous field in the x-y plane, the output signals are independent of the physical placement in the z direction (air gap).

The ADA4571 is available in an 8-lead SOIC package.

Features
  • High precision 180° angle
  • Maximum angular error of 0.5°
  • Analog sine and cosine outputs
  • Ratiometric output voltages
  • Low thermal and lifetime drift
  • SAR or Σ-Δ analog-to-digital converter (ADC) drive capable
  • Magnetoresistive (MR) bridge temperature compensation mode
  • Temperature range: -40°C to +150°C
  • EMI resistant
  • Fault diagnostics
  • VDD from 2.7 V to 5.5 V
  • Minimum phase delay
  • Qualified for automotive applications
  • Available in an 8-lead SOIC package

ADA4571 Magnetic Angle Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
EVAL BOARD FOR ADA4571RADA4571R-EBZEVAL BOARD FOR ADA4571R0 - Immediate$217.42View Details
SENSOR ANGLE 180DEG SMDADA4571BRZSENSOR ANGLE 180DEG SMD385 - Immediate$7.03View Details
SENSOR ANGLE 180DEG SMDADA4571BRZ-R7SENSOR ANGLE 180DEG SMD999 - Immediate$7.03View Details
SENSOR ANGLE 180DEG SMDADA4571BRZ-RLSENSOR ANGLE 180DEG SMD0 - Immediate$7.03View Details
Published: 2015-04-30