ADG1611/ADG1612/ADG1613 Quad (4) SPST Switches
Analog Devices’ switches for battery powered, communication, and audio/video systems
ADI's ADG1611, ADG1612, and ADG1613 contain four independent single-pole/single-throw (SPST) switches. The ADG1611 and ADG1612 differ only in that the digital control logic is inverted. The ADG1611 switches are turned on with Logic 0 on the appropriate control input, while Logic 1 is required for the ADG1612 switches. The ADG1613 has two switches with digital control logic similar to that of the ADG1611; the logic is inverted on the other two switches. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. The ADG1613 exhibits break-before-make switching action for use in multiplexer applications. Inherent in the design is the low charge injection for minimum transients when switching the digital inputs. The ultra-low on-resistance of these switches make them ideal solutions for data acquisition and gain switching applications where low on-resistance and distortion is critical. The on-resistance profile is very flat over the full analog input range, ensuring excellent linearity and low distortion when switching audio signals. The CMOS construction ensures ultra-low power dissipation, making them ideally suited for portable and battery-powered instruments. The ADG1611/ADG1612/ADG1613 are ideal for battery powered, communication, and audio/video systems.
- ±3.3 V to ±8 V dual-supply operation
- 3.3 V to 16 V single-supply operation
- 1 Ω typical on-resistance
- 0.2 Ω on-resistance flatness
- No VL supply required
- 3 V logic-compatible inputs
- Rail-to-rail operation
- Battery powered
- Handhelds
- Communication
- Medical
- Audio/video signal routing
- Relay replacement
Evaluation Board
| Image | Manufacturer Part Number | Description | Function | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | EVAL-CN0276-SDPZ | EVAL BOARD FOR AD2S1210 | Resolver-to-Digital | AD2S1210 | 13 - Immediate | $333.10 | View Details |
ADG1611/ADG1612/ADG1613 Quad SPST Switches
| Image | Manufacturer Part Number | Description | Number of Circuits | Supplier Device Package | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADG1611BCPZ-REEL7 | IC SW SPST-NCX4 1.1OHM 16LFCSP | 4 | 16-LFCSP-VQ (4x4) | 2809 - Immediate | $11.02 | View Details |
![]() | ![]() | ADG1611BRUZ | IC SW SPST-NCX4 1.1OHM 16TSSOP | 4 | 16-TSSOP | 0 - Immediate | $11.02 | View Details |
![]() | ![]() | ADG1611BRUZ-REEL7 | IC SW SPST-NCX4 1.1OHM 16TSSOP | 4 | 16-TSSOP | 456 - Immediate | $11.02 | View Details |
![]() | ![]() | ADG1611BRUZ-REEL | IC SW SPST-NCX4 1.1OHM 16TSSOP | 4 | 16-TSSOP | 2275 - Immediate | $11.02 | View Details |
![]() | ![]() | ADG1612BCPZ-REEL7 | IC SW SPST-NCX4 1.1OHM 16LFCSP | 4 | 16-LFCSP (4x4) | 4352 - Immediate | $11.02 | View Details |
![]() | ![]() | ADG1612BCPZ-REEL | IC SW SPST-NCX4 1.1OHM 16LFCSP | 4 | 16-LFCSP (4x4) | 6191 - Immediate | $11.02 | View Details |
![]() | ![]() | ADG1612BRUZ | IC SW SPST-NOX4 1.1OHM 16TSSOP | 4 | 16-TSSOP | 308 - Immediate | $11.02 | View Details |
![]() | ![]() | ADG1612BRUZ-REEL7 | IC SW SPST-NOX4 1.1OHM 16TSSOP | 4 | 16-TSSOP | 2195 - Immediate | $11.02 | View Details |
![]() | ![]() | ADG1612BRUZ-REEL | IC SW SPST-NOX4 1.1OHM 16TSSOP | 4 | 16-TSSOP | 6648 - Immediate | $11.02 | View Details |
![]() | ![]() | ADG1613BCPZ-REEL7 | IC SW SPST-NO/NCX4 1.1OHM 16CSP | 4 | 16-LFCSP-VQ (4x4) | 1781 - Immediate | $11.02 | View Details |
![]() | ![]() | ADG1613BRUZ | IC SW SPST-NO/NC 1.1OHM 16TSSOP | 4 | 16-TSSOP | 23 - Immediate | $11.02 | View Details |
![]() | ![]() | ADG1613BRUZ-REEL7 | IC SW SPST-NO/NC 1.1OHM 16TSSOP | 4 | 16-TSSOP | 6878 - Immediate | $11.02 | View Details |