ADTF3175 Time-of-Flight (ToF) Module

Analog Devices' ADTF3175 ToF module is fully calibrated at multiple range and resolution modes

Image of Analog Devices' ADTF3175 Time-of-Flight ModuleADI's ADTF3175 is a complete ToF module for high-resolution 3D depth sensing and vision systems. Based on the ADSD3100, a 1 Megapixel CMOS indirect ToF (iToF) imager, the ADTF3175 also integrates the lens and optical bandpass filter for the imager, an infrared illumination source containing optics, laser diode, laser diode driver and photodetector, a Flash memory, and power regulators to generate local supply voltages. The module is fully calibrated at multiple range and resolution modes. To complete the depth sensing system, the raw image data from the ADTF3175 is processed externally by the host system processor or depth ISP.

The ADTF3175 image data output interfaces electrically to the host system over a 4-lane mobile industry processor interface (MIPI), Camera Serial Interface 2 (CSI-2) Tx interface. The module programming and operation are controlled through 4-wire SPI and I2C serial interfaces.

The ADTF3175 has module dimensions of 42 mm × 31 mm × 15.1 mm and is specified over an operating temperature range of -20°C to +65°C.

The EVAL-ADTF3175D-NXZ ToF evaluation kit showcases the ADTF3175 module with ADI's depth ISP, the ADSD3500. The kit supports Ethernet over USB connectivity to a PC for real-time visualization, capture, and post-processing of depth data. The kit includes host PC software (Windows) and an open-source multi-platform SDK for custom application development.

Features
  • 1024 × 1024 ToF imager with 3.5 μm × 3.5 μm pixels
  • 75° × 75° Field of View (FOV)
  • Imager lens subassembly with 940 nm bandpass filter
  • Illumination subassembly with eye safety support
  • 4-lane MIPI CSI-2 Tx interface, 1.5 Gbps per lane
  • 4-wire SPI and 2-wire I2C serial interfaces
  • Depth accuracy: ±5 mm (across full depth range)
  • Available in 50-lead, MODULE, ML-50-1 package
  • NVM (Flash) for module boot-up sequence
  • Power regulators for local imager and illumination rails
  • Calibrated modes at 1024 x 1024 and 512 x 512 resolutions
  • Depth range: 0.4 m to 4 m [depth noise (1 σ) 15 mm maximum, 19% minimum target reflectance, 3 klux equivalent sunlight]
Applications
  • Machine vision systems
  • Robotics
  • Building automation
  • Augmented reality (AR) systems

ADTF3175 Time-of-Flight (ToF) Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
1MPX 75X75 TOF MODULEADTF3175BMLZ1MPX 75X75 TOF MODULE0 - Immediate$505.54View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR ADTF3175EVAL-ADTF3175D-NXZEVAL BOARD FOR ADTF317539 - Immediate$1,388.90View Details
Published: 2023-11-28