ADuM34xE Quad Digital Isolators
Analog Devices' ADuM34xE 5.7 kVrms quad digital isolators provide high robustness to radiated and conducted noise
The ADuM340E, ADuM341E, and ADuM342E are quad-channel digital isolators based on ADI's iCoupler® technology. Combining high-speed complementary metal-oxide semiconductor (CMOS) and back-to-back monolithic air core transformer technology, these isolation components provide outstanding performance characteristics and meet CISPR 32/EN 55032 Class B limits at 5 Mbps. The maximum propagation delay is 10 ns with a pulse width distortion of less than 3 ns at 5 V operation. Channel matching is tight at 3.0 ns maximum.
The ADuM340E, ADuM341E, and ADuM342E data channels are independent and available in various configurations with a withstand voltage rating of 5.7 kVrms (see Figure 26 in the datasheet). The devices operate with the supply voltage on either side ranging from 2.25 V to 5.5 V, providing compatibility with lower voltage systems and enabling voltage translation functionality across the isolation barrier.
Available are two different fail-safe options by which the outputs transition to a predetermined state when the input power supply is not applied.
The EVAL-ADuM34XEEBZ evaluation board supports simplified, efficient evaluation of the 5.7 kVrms ADuM34xE family of iCoupler digital isolators. It also grants the ability to examine multiple other 16-lead SOIC_W iCoupler digital isolators via the unpopulated U4, providing the user a JEDEC standard 16-lead SOIC_W pad layout and routing appropriate for evaluating supported devices.
The EVAL-ADuM34XEEBZ board features V-shaped grooves between each component (U1 to U4) that allow the user to split the PCB into sections and examine a specific device of their choice on a breadboard or similar prototyping board for ease of use.
- High common-mode transient immunity: 180 kV/µs typical
- High robustness to radiated and conducted noise
- Low propagation delay
- 6.2 ns typical (10 ns maximum) for 5 V operation
- Low dynamic power consumption, <1.65 mA/ch at 1 Mbps
- 2.25 V to 5.5 V level translation
- 150 Mbps maximum guaranteed data rate for 5 V operation
- High-temperature operation: +125°C
- Safety and regulatory approvals
- UL recognition: 5700 Vrms for 1 minute per UL 1577
- VDE certificate of conformity (pending)
- DIN V VDE V 0884-11 (VDE V 0884-11):2017-01
- VIORM = 1173 VPEAK
- 10,000 VPeak reinforced surge isolation voltage
- ±8 kV IEC 61000-4-2 ESD protection across isolation barrier
- ±5 kV HBM ESD protection on input/output pins
- Fail-safe high (E1) or low (E0) options
- 16-lead, RoHS compliant, SOIC package
- AEC-Q100 qualified for automotive applications
- Backward compatibility with
- ADuM1400/ADuM1401/ADuM1402
- ADuM2400/ADuM2401/ADuM2402
- ADuM140E/ADuM141E/ADuM142E
- ADuM240E/ADuM241E/ADuM242E
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADUM34XEEBZ | EVAL BOARD FOR ADUM340E | 9 - Immediate | $57.13 | View Details |
ICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADUM340E0BRWZ-RL | DGTL ISO 5.7KV 4CH CAN 16-SOIC | 1471 - Immediate | $8.46 | View Details |
![]() | ![]() | ADUM340E1BRWZ-RL | DGTL ISO 5.7KV 4CH CAN 16-SOIC | 1476 - Immediate | $8.46 | View Details |
![]() | ![]() | ADUM341E0BRWZ-RL | DGTL ISO 5.7KV 4CH CAN 16-SOIC | 3604 - Immediate | $8.46 | View Details |
![]() | ![]() | ADUM341E1BRWZ | DGTL ISO 5.7KV 4CH CAN 16-SOIC | 1291 - Immediate | $8.46 | View Details |
![]() | ![]() | ADUM341E1WBRWZ | DGTL ISO 5.7KV 4CH CAN 16-SOIC | 200 - Immediate | $9.26 | View Details |
![]() | ![]() | ADUM342E1WBRWZ | DGTL ISO 5.7KV 4CH CAN 16-SOIC | 465 - Immediate | $9.26 | View Details |
![]() | ![]() | ADUM342E1BRWZ-RL | DGTL ISO 5.7KV 4CH CAN 16-SOIC | 591 - Immediate | $8.46 | View Details |
![]() | ![]() | ADUM342E0BRWZ | DGTL ISO 5.7KV 4CH CAN 16-SOIC | 280 - Immediate | $8.46 | View Details |