LT3024 Micropower Regulators

Analog Devices' LT3024 is a dual 100 mA/500 mA low dropout, low noise, micropower regulator for battery-powered systems

Image of Analog Devices' LT3024 Micropower RegulatorADI's LT3024 is a dual, micropower, low noise, low dropout regulator. With an external 0.01 µF bypass capacitor, output noise drops to 20 µVRMS over a 10 Hz to 100 kHz bandwidth. Designed for use in battery-powered systems, the low 30 µA quiescent current per output makes it an ideal choice. In shutdown, quiescent current drops to less than 0.1 µA. Shutdown control is independent for each output, allowing for flexibility in power management. The device is capable of operating over an input voltage range of 1.8 V to 20 V. The device can supply 100 mA of output current from Output 2 with a dropout voltage of 300 mV. Output 1 can supply 500 mA of output current with a dropout voltage of 300 mV. Quiescent current is well controlled in dropout.

The LT3024 regulator is stable with output capacitors as low as 1 µF for the 100 mA output and 3.3 µF for the 500 mA output. Small ceramic capacitors can be used without the series resistance required by other regulators.

Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting, and reverse current protection. The device is available as an adjustable device with a 1.22 V reference voltage. The LT3024 regulator is available in the thermally enhanced 16-lead TSSOP and 12-lead, low profile (4 mm x 3 mm x 0.75 mm) DFN packages.

Demonstration circuit DC717A is a dual output supply consisting of two linear regulators based on the LT3024 500 mA/100 mA low dropout linear regulator in a 4 mm x 3 mm DFN-12 package. The DC717 has an input voltage range of 2.3 V to 20 V and a jumper-selectable 2.5 V, 3.3 V, 5 V, or user-defined output voltage for each regulator.

Features
  • Low noise: 20 µVRMS (10 Hz to 100 kHz)
  • Low quiescent current: 30 µA/output
  • Wide input voltage range: 1.8 V to 20 V
  • Output current: 100 mA/500 mA
  • Low shutdown current: <0.1 µA
  • Low dropout voltage: 300 mV at 100 mA/500 mA
  • Adjustable outputs from 1.22 V to 20 V
  • Stable with 1 µF/3.3 µF output capacitor
  • Stable with aluminum, tantalum, or ceramic capacitors
  • Reverse-battery protected
  • No reverse current
  • No protection diodes needed
  • Overcurrent and overtemperature protected
  • Thermally enhanced 16-lead TSSOP and 12-lead (4 mm x 3 mm) DFN packages
Applications
  • Cellular phones
  • Pagers
  • Battery-powered systems
  • Frequency synthesizers
  • Wireless modems

LT3024 Micropower Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG LINEAR POS ADJ 12-DFNLT3024EDE#TRPBFIC REG LINEAR POS ADJ 12-DFN4131 - Immediate$16.48View Details
IC REG LINEAR POS ADJ 12-DFNLT3024EDE#PBFIC REG LINEAR POS ADJ 12-DFN39 - Immediate$16.48View Details
IC REG LINEAR POS ADJ 16TSSOPLT3024EFE#PBFIC REG LINEAR POS ADJ 16TSSOP234 - Immediate$16.48View Details
IC REG LINEAR POS ADJ 12-DFNLT3024IDE#PBFIC REG LINEAR POS ADJ 12-DFN295 - Immediate$17.68View Details
IC REG LINEAR POS ADJ 16TSSOPLT3024IFE#PBFIC REG LINEAR POS ADJ 16TSSOP0 - Immediate$11.75View Details

Development Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LT3024DC717AEVAL BOARD FOR LT30247 - Immediate$308.20View Details
Published: 2023-12-12