LT8277 Multi-Phase Boost Controller

Analog Devices' LT8277 output voltage set through the SPI ranges from 9 V to 60 V

Image of Analog Devices' LT8277 Multi-phase Boost ControllerADI's LT8277 is a 2-phase constant frequency, current mode boost and SEPIC controller that drives N-channel power MOSFETs. The 2-phase interleaved operation reduces system filtering capacitance requirements. An internal LDO regulator draws power from VIN or VOUT to provide a 5 V supply for the gate drivers. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages. The operating frequency of the LT8277 can be set over a 100 kHz to 2 MHz range with an external resistor or can be synchronized to an external clock using the SYNC pin. The CLKOUT and SYNC pins allow multiple LT8277 devices to work together, enabling 4- or 8-phase operation.

The LT8277 output voltage ranges from 9 V to 60 V, which can be set through the serial peripheral interface (SPI). A window comparator on the VOUT pin reports via the PGOOD pin, providing an output voltage status indication. The device is available in a 20-lead 3 mm x 4 mm side-solderable QFN package.

Evaluation circuit EVAL-LT8277-AZ is a dual-phase non-synchronous high-power step-up converter featuring the LT8277. It regulates the output voltage up to 60 V and drives up to a 3 A load at 60 V when the VIN is between 9 V and 36 V. The EVAL-LT8277-AZ runs at 200 kHz switching frequency with the ability to turn on spread spectrum frequency modulation (SSFM) for reduced EMI emission. It can run with or without SPI communications. Multiple EVAL-LT8277-AZ can be paralleled to deliver more output power. A graphic user interface (GUI) is available when connected to a DC2026C Linduino One demo circuit.

Resources

Image of Analog Devices' LT8277 Multi-phase Boost Controller

Features
  • Wide input voltage range: 3 V to 40 V
  • 2-phase interleaved operation reduces input and output capacitance requirements
  • SPI for output voltage adjustment
  • Low shutdown current < 1μA
  • Internal 5 V low dropout voltage regulator supplied from VIN or VOUT
  • PGOOD output status reporting pin
  • Programmable internal frequency: 100 kHz to 2 MHz
  • Frequency synchronization
  • Clock output for 4- or 8-phase operation
  • Spread spectrum frequency modulation (SSFM) for EMI reduction
  • Available in a 3 mm × 4 mm 20-lead side solderable QFN package
  • AEC-Q100 qualified for automotive applications
Applications
  • Automotive
  • Telecom
  • Industrial power supplies

LT8277 Multi-Phase Boost Controller

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MULTIPHASE BOOST CONTROLLERLT8277RUDCM#WPBFMULTIPHASE BOOST CONTROLLER253 - Immediate$6.91View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LT8277EVAL-LT8277-AZEVAL BOARD FOR LT82772 - Immediate$220.14View Details
LINDUINO ONE LT3973/LTM2884 BRDDC2026CLINDUINO ONE LT3973/LTM2884 BRD308 - Immediate$220.86View Details
Published: 2024-04-18