LTM8080 PSRR μModule® Regulator
Analog Devices' LTM8080 is a dual or single ultra-low noise, ultra-high PSRR μModule regulator
ADI's LTM8080 is a 40 VIN step-down silent switcher, dual 500 mA or single 1 A ultra-low noise, ultra-high PSRR μModule regulator with cascaded architecture containing an integrated EMI noise shield followed by dual high-performance low dropout linear regulators. The dual LDO regulators feature ADI’s ultra-low noise and ultra-high PSRR architecture for powering noise-sensitive applications. The LTM8080 is an integrated solution comprising switch and LDO regulators, which offer advantages while maintaining a small size and significantly reduced PCB layout sensitivity.
Demonstration circuit 3071A features the LTM8080 μModule regulator, a complete, low input noise, ultra-high PSRR solution with an intermediate power bus and dual output 0.5 A LDO regulators, in a thermally enhanced, compact 9 mm × 6.25 mm × 3.32 mm BGA package. DC3071A has a wide operating input range of 4 V to 40 V. Each of the two outputs is an adjustable 3.3 V/0.5 A. The operating output range is a wide 0 V to 8 V. DC3071A also allows for the LDOs to be paralleled up to 1 A rail load current.
Features
- Ultra-high PSRR of 80 dB at 100 kHz for noise supply rejection and reduction of output ripple
- Ultra-low spot noise and output voltage noise of 2 nV/√Hz at 10 kHz to generate clean supply
- Silent switcher architecture with an integrated EMI noise shield
- RF power supplies: PLLs, VCOs, mixers, and LNAs
- Low noise instrumentation
- High-speed/high-precision data converters
- Medical applications: imaging, diagnostics
ICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTM8080MPY#PBF | ULTRALOW NOISE UMODULE REGULATOR | 456 - Immediate | $97.78 | View Details |
![]() | ![]() | LTM8080EY#PBF | ULTRALOW NOISE UMODULE REGULATOR | 504 - Immediate | $56.45 | View Details |
![]() | ![]() | LTM8080IY#PBF | ULTRALOW NOISE UMODULE REGULATOR | 489 - Immediate | $60.91 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC3071A | EVAL BOARD FOR LTM8080 | 15 - Immediate | $169.63 | View Details |