MAX14916/MAX14916A Switches

Analog Devices' MAX14916 and MAX14916A are compact industrial octal 1 A and quad 2 A high-side switches with diagnostics

Image of Analog Devices' MAX14916/MAX14916A SwitchesADI's MAX14916 and MAX14916A are equipped with eight high-side switches with on-resistance of only 120 mΩ (typ) or 250 mΩ (max) at +125°C ambient temperature. Each channel is specified to handle up to 1.1 A (MAX14916) or 1.5 A (MAX14916A) of continuous current. Similarly, two adjacent channels can be driven together to form four 2.4 A (MAX14916) or 3 A (MAX14916A) switches.

The serial peripheral interface (SPI) has a built-in chip addressing decoder, allowing communication with up to four MAX14916 or MAX14916A devices utilizing a common SPI chip select (CS). The SPI provides flexibility for global and per-channel configuration and diagnostic, including undervoltage detection, open-wire detection, overload and current limiting reporting, thermal conditions reporting, and more.

Each channel is equipped with open-wire detection that can detect an open-load in both switch on and off states. LED drivers indicate per-channel fault, status, and supply undervoltage conditions. Internal active clamps allow for fast turn-off of inductive loads.

Integrated line-to-ground and line-to-line surge protection only requires a single TVS on VDD. Integrated surge protection works for quad and octal configurations. The MAX14916 and MAX14916A are available in a compact 48-pin 6 mm x 6 mm QFN package.

Features
  • MAX14916 current limit: 1.1 A (min) or 1.38 A (typ)
  • MAX14916A current limit: 1.5 A (min) or 2 A (typ)
  • Robustness and smart diagnostics
    • 65 V absolute maximum supply range
    • Internal clamps for fast inductive load demagnetization
    • CRC error checking on the SPI
    • Watchdog timer
    • Open-wire detection with switches both in ON and OFF states
    • Undervoltage detection with UVLO
    • Loss of VDD or GND protection
    • Thermal shutdown protection
    • Integrated ±1 kV/42 Ω IEC61000-4-5 surge protection
    • -40°C to +125°C operating ambient temperature
  • Reduces power and heat dissipation
    • 250 mΩ (max) on-resistance at TA = +125°C
    • 2 mA (typ) supply current
    • Accurate output current limiting
  • Flexibility
    • Addressable SPI reduces isolation cost
    • SYNCH input for simultaneous update of switches
    • LED driver matrix for 16 LEDs, powered by 24 V, 5 V, or 3.3 V
    • Flexible logic voltage interface from 2.5 V to 5.5 V
  • Compact 6 mm x 6 mm QFN package 
Applications
  • Industrial digital outputs
  • PLC systems

ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC DVR OCTAL HIGH SIDEMAX14916AFM+IC DVR OCTAL HIGH SIDE652 - Immediate
9310 - Factory Stock
$26.00View Details
INDUSTRIAL OCTAL HIGH SIDE DRIVEMAX14916AAFM+INDUSTRIAL OCTAL HIGH SIDE DRIVE197 - Immediate$28.50View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MAX14916MAX14916EVKIT#EVAL BOARD FOR MAX149162 - Immediate
26 - Factory Stock
$154.12View Details
MAX14916PMB EVALUATES: MAX14916MAX14916PMB#MAX14916PMB EVALUATES: MAX149161 - Immediate
24 - Factory Stock
$207.45View Details
Published: 2024-02-09