MAX25169 150 mA Backlight Driver
Analog Devices' MAX25169 has remote temperature sensing with programmable warning and shutdown thresholds
ADI's MAX25169 is a highly integrated TFT power supply and LED backlight driver IC for automotive TFT-LCD applications. This IC integrates one boost converter, one inverting buck-boost converter, two gate-driver supplies, and a boost/SEPIC controller that can power one to six strings of LEDs in the display backlight. It is available in a 7 mm x 7 mm, 48-pin TQFN package with an exposed pad and operates over the -40°C to +125°C ambient temperature range. The MAX25169 evaluation kit (EV kit) demonstrates the MAX25069/MAX25169 IC. The EV kit can be configured to operate in a stand-alone or I2C mode.
The TFT-LCD power section of the EV kit operates from a 2.65 VDC to 5.5 VDC supply voltage. The BOOST regulator (HVINP) is configured in bipolar mode from 4.9 V to 10.5 V or in unipolar mode from 11.7 V to 18 V output that provides up to 300 mA. The inverting regulator (NAVDD) generates a negative output that tracks the voltage of the boost converter and provides up to 200 mA. The gate-driver power supplies consist of regulated charge pumps that generate in bipolar mode from 8.4 V to 21 V or in unipolar mode from 12.6 V to 31.5 V (VGON) and (VGOFF) from -4 V to -18 V. They can deliver up to 15 mA each, depending on the AVDD setting.
The HB LED driver section demonstrates a step-up DC/DC pre-regulator followed by six channels of linear current sinks. The step-up pre-regulator switches at 2.2 MHz or 400 kHz and operates as a current-mode controlled regulator capable of providing up to 900 mA for the current sinks. Each LED channel can operate up to 36 V and provides up to 150 mA.
The LED driver portion of the EV kit operates from a DC supply voltage of 3 V up to the high-brightness (HB) LED string-forward voltage. The EV kit also demonstrates the IC’s other features, such as adjustable output voltage, extensive diagnostics to fulfill ASIL-B safety level, thermal shutdown, phase-shifted pulse-width modulation (PWM) dimming, and more.
Dimming can be performed externally using a PWM signal applied to the DIM pad or internally by programming the desired dimming frequency and individual duty cycle through I2C. The hybrid dimming feature can be enabled through a register bit to reduce EMI.
The MAX25169EVKIT# EV kit provides an I2C interface that can operate in conjunction with the PICO Board MAX32625 or a third party I2C primary devices such as a general-purpose microcontroller. It also includes Windows®-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the IC.
- 4-output TFT-LCD bias power
- 2.65 V to 5.5 V input for the TFT-LCD section
- Integrated 420 kHz or 2.1 MHz boost and buckboost converters
- Positive and negative 15 mA gate voltage regulators with adjustable output voltage (tripler/inverting doubler)
- Flexible sequencing
- Undervoltage detection on all outputs
- Low-quiescent-current standby mode
- 6-channel, 36 V LED backlight driver
- NGATE control for external nMOSFET series switch
- Programmable nMOSFET current limit
- Up to 150 mA current per channel
- 4.5 V to 36 V input voltage range, 3 V operation after startup
- Integrated boost/SEPIC controller (400 kHz to 2.2 MHz with synchronization)
- Dimming ratio 16,667:1 at 200 Hz
- Adaptive voltage optimization to reduce power dissipation in LED current sinks
- Open-string, shorted-LED, and short-to-GND diagnostics
- Low EMI
- Phase-shift dimming of LED strings
- Spread spectrum on LED driver and TFT outputs
- Selectable switching frequency
- I2C interface for control and diagnostics
- Fault indication through the FLTB pin and I2C
- Nonvolatile configuration memory
- Overload and thermal protection
- ASIL B compliant
- -40°C to +125°C ambient temperature operation
- 7 mm x 7 mm, 48-pin TQFN package with exposed pad
- AEC-Q100 Grade 1
- High availability server backplane systems
- 12 V/24 V/48 V/54 V distributed power systems
- Industrial
MAX25169 150 mA Backlight Driver
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX25069ATM/V+ | 6-CHANNEL 150MA BACKLIGHT DRIVER | 445 - Immediate 3640 - Factory Stock | $23.60 | View Details |
![]() | ![]() | MAX25169ATM/V+ | IC LED DVR CONT 150MA 48TQFN | 80 - Immediate 15600 - Factory Stock | $23.60 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX25169EVKIT# | EVAL BOARD FOR MAX25169 | 0 - Immediate 6 - Factory Stock | $262.58 | View Details |