MAX32675 Ultra-Low-Power Arm® Cortex®-M4F
Analog Devices' MAX32675 ultra-low-power Arm Cortex-M4F is suited for 4 mA to 20 mA loop-powered sensors and transmitters
ADI's MAX32675 is a highly integrated, mixed-signal, ultra-low-power microcontroller for industrial applications and is especially suitable for 4 mA to 20 mA loop-powered industrial and medical sensors and transmitters. It is based on an ultra-low-power Arm Cortex-M4 with a floating point unit (FPU) and includes 384 KB of Flash and 160 KB of SRAM. Error correction coding (ECC), capable of single error correction/double error detection (SEC-DED), is implemented over the entire Flash, SRAM, and cache to ensure ultra-reliable code execution for demanding applications.
An analog front-end (AFE) provides two 12-channel delta-sigma (Δ-Σ) ADCs with features and specifications optimized for precision sensor measurement. Each Δ-Σ ADC can digitize external analog signals and system temperature; a PGA with gains of 1x to 128x precedes each ADC. ADC outputs can be optionally converted from integer to single-precision floating-point format on the fly. A 12-bit DAC is also included.
The device also provides robust security features such as an AES Engine, TRNG, and secure boot.
The MAX32675EVKIT# evaluation kit (EV kit) provides a platform for the evaluation capabilities of the MAX32675 microcontroller. It contains an integrated, low-power HART modem, which enables the bidirectional transfer of digital data over a current loop to/from industrial sensors for configuration and diagnostics.
- Low-power, high-performance for industrial applications
- 100 MHz Arm Cortex-M4 with FPU
- 384 KB internal Flash
- 160 KB SRAM
- 128 kB ECC enabled
- 44.1 μA/MHz ACTIVE Mode at 0.9 V up to 12 MHz Coremark®
- 64.5 μA/MHz ACTIVE Mode at 1.1 V up to 100 MHz Coremark
- 2.84 μA full memory retention current in BACKUP Mode at VDDIO = 3.3 V
- Ultra-low-power analog peripherals
- Robust security and reliability
- TRNG compliant to SP800-90B
- Secure nonvolatile key storage and AES-128/192/256
- Secure bootloader to protect IP/firmware
- Wide -40°C to +105°C operating temperature range
- Smart integration reduces BOM, cost, and PCB size
- Two Δ-Σ ADCs
- 12 channels, assignable to either ADC
- Flexible resolution and sample rates
- 24-bits at 0.4 ksps
- 16-bits at 4 ksps
- 12-bit DAC
- On-die temperature sensor
- Digital peripherals
- SPI (M/S)
- Up to two I2C
- Up to two UARTs
- Up to 23 GPIOs
- Timers
- Up to five 32-bit timers
- Two windowed watchdog timers
- 8-channel standard DMA controller
- One I2S secondary interface for digital audio
- 4 mA to 20mA industrial sensors and transmitters
- Industrial pressure, temperature, flow, and level sensors/transmitters
- Medical pressure, temperature, and flow sensors
IC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX32675ATK+ | IC MCU 32BIT 384KB FLASH 68TQFN | 0 - Immediate | See Page for Pricing | View Details |
Development Tool
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX32675EVKIT# | EVAL KIT FOR MAX32675 | 0 - Immediate | $369.31 | View Details |