MAX5974x Current-Mode PWM Controllers

Analog Devices' MAX5974x active-clamped, spread-spectrum, current-mode PWM controllers have 16-pin TQFN-EP packages

Image of Analog Devices' MAX5974 Current-Mode PWM ControllersADI's MAX5974x provide control for wide-input-voltage, active-clamped, current-mode PWM, forward converters in Power over Ethernet (PoE) powered device (PD) applications. The MAX5974A and MAX5974C are well-suited for universal or telecom input range, while the MAX5974B and MAX5974D also accommodate low input voltage down to 10.5 V.

The devices include several features to enhance supply efficiency. The AUX driver recycles magnetizing current instead of wasting it in a dissipative clamp circuit. Programmable dead time between the AUX and main driver allows zero-voltage switching (ZVS). Under light-load conditions, the devices reduce the switching frequency (frequency foldback) to reduce switching losses.

The MAX5974A and MAX5974B feature unique circuitry to achieve output regulation without using an optocoupler, while the MAX5974C and MAX5974D utilize the traditional optocoupler feedback method. An internal error amplifier with a 1% reference is useful in nonisolated design, eliminating the need for an external shunt regulator.

The devices feature a unique feed-forward maximum duty-cycle clamp that makes the maximum clamp voltage during transient conditions independent of the line voltage, allowing the use of a power MOSFET with lower breakdown voltage. The programmable frequency dithering feature provides low-EMI, spread-spectrum operation.

The MAX5974 are available in 16-pin TQFN-EP packages and are rated for operation over the -40°C to +85°C and -40°C to +125°C temperature ranges.

Features
  • Peak current-mode control, active-clamped forward PWM controller
  • Regulation without optocoupler (MAX5974A and MAX5974B)
  • Internal 1% error amplifier
  • 100 kHz to 600 kHz programmable ±8% switching frequency
  • Synchronization up to 1.2 MHz
  • Programmable frequency dithering for low-EMI, spread-spectrum operation
  • Programmable dead time, PWM soft-start, current slope compensation
  • Programmable feed-forward maximum duty-cycle clamp, 80% maximum limit
  • Frequency foldback for high-efficiency light-load operation
  • Internal bootstrap UVLO with large hysteresis
  • 100 µA (typ) startup supply current
  • Fast cycle-by-cycle peak current-limit, 35 ns typical propagation delay
  • 115 ns current-sense internal leading-edge blanking
  • Output short-circuit protection with hiccup mode
  • Reverse current limit to prevent transformer saturation due to reverse current
  • Internal 18 V Zener clamp on supply input
  • 3 mm x 3 mm, lead-free, 16-pin TQFN-EP
Applications
  • Active-clamped forward DC/DC converters
  • High-power PD (beyond the 802.3af/at standard)
  • IP phones
  • PoE IEEE® 802.3af/at powered devices
  • Security cameras
  • Wireless access nodes

ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OFFLINE SWITCH FWD 16TQFNMAX5974AETE+TIC OFFLINE SWITCH FWD 16TQFN2320 - Immediate$5.52View Details
ACTIVE-CLAMPED, SPREAD-SPECTRUM,MAX5974BATE+ACTIVE-CLAMPED, SPREAD-SPECTRUM,140 - Immediate$9.02View Details
IC OFFLINE SWITCH FWD 16TQFNMAX5974CETE+TIC OFFLINE SWITCH FWD 16TQFN448 - Immediate$5.99View Details
ACTIVE-CLAMPED, SPREAD-SPECTRUM,MAX5974DATE+TACTIVE-CLAMPED, SPREAD-SPECTRUM,702 - Immediate$5.52View Details
ACTIVE-CLAMPED, SPREAD-SPECTRUM,MAX5974DATE+ACTIVE-CLAMPED, SPREAD-SPECTRUM,10 - Immediate$9.02View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MAX5974AMAX5974AEVKIT#EVAL BOARD FOR MAX5974A0 - Immediate
17 - Factory Stock
$189.52View Details
EVAL BOARD FOR MAX5995BMAX5995BEVKIT#EVAL BOARD FOR MAX5995B1 - Immediate
17 - Factory Stock
$280.78View Details
EVAL BOARD FOR MAX5974CMAX5974CEVKIT#EVAL BOARD FOR MAX5974C0 - Immediate$189.52View Details

Reference Design

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MAX5969B MAX5974AMAXREFDES31#EVAL BOARD FOR MAX5969B MAX5974A0 - Immediate
251 - Factory Stock
$114.51View Details
Published: 2023-10-16