MAX77789 Standalone 3.15A Charger

Analog Devices' MAX77789 14 VIN, 3 AOUT 1-cell charger has integrated USB Type-C® detection, DRP, and OTG

Image of Analog Devices' MAX77789 Standalone 3.15 A Charger ADI's MAX77789 is a standalone, 3.15 A charger with integrated USB Type-C configuration channel (CC) detection and reverse-boost capability. The IC operates with an input voltage of 4.6 V to 13.4 V and has a maximum input current limit of 3 A. The IC also implements the adaptive input current limit (AICL) function that regulates the input voltage by reducing input current to prevent the voltage of a weak adapter from collapsing or folding back.

The USB Type-C CC detection pins on the IC operate in dual role port (DRP) as default and are capable of automatic USB Type-C power source detection and sink devices. The device integrates BC1.2 detection using the D+ and D- pins to support legacy USB and proprietary adapters. The IC automatically runs the CC pin and BC1.2 detection when the USB plug is inserted without software control.

The IC offers reverse-boost capability up to 5.1 V, 1.5 A, which can be enabled with automatic way or register set by system MCU. The STAT1 pin indicates charging status, while the INOKB pin indicates valid input voltage. The EXTSM pin can be used to exit ship mode and force the system to reset (POR), and the STAT2 pin indicates fault detection and charger detection done indication by register bit selection.

The IC is equipped with a Smart Power Selector™ and a battery true-disconnect FET to control the charging and discharging of the battery or isolate the battery in case of a fault. The IC supports Li-ion and LiFePO4 batteries with various termination voltages from 3.6 V to 4.55 V. The IC comes in a 2.85 mm x 2.85 mm, 0.4 mm pitch, 6 x 6 wafer-level package (WLP), making it suitable for low-cost PCB assembly.

The MAX77789EVKIT# evaluation kit (EV kit) is a fully assembled and tested printed circuit board (PCB) that evaluates the MAX77789.

Features
  • Safety
    • Charge safety timer
    • JEITA compliance with NTC thermistor monitor
    • Thermal shutdown
  • Pin control of all functions
    • STAT1 pin to indicate charging status
    • STAT2 pin to indicate fault and charger type detection complete
    • INOKB pin to indicate input Power-OK
    • EXTSM pin to exit ship mode and system POR
    • STBY pin to support suspend mode
    • THM pin to monitor thermistor
  • Integrated power path
  • Integrated battery true-disconnect FET
  • I2C compatible with INTB
  • 2.85 mm x 2.85 mm, 6 x 6 WLP package
  • Up to 16 V protection
  • 13.4 V max input operating voltage
  • 3.15 A max charging current
  • 6 A discharge current protection
  • Integrated CC detection for USB Type-C
  • Supporting DRP
  • DP/DN manual control for the HVDCP
  • Integrated BC1.2 detection for legacy SDP, DCP, CDP, and DCD timeout
  • Integrated USB detection for common proprietary charger types
  • Automatic input current limit configuration
  • Input voltage regulation with AICL
  • 5.1 V, 1.5 A OTG mode and BYP reverse boost
Applications
  • Mobile point-of-sale (mPOS) terminals
  • Portable medical devices
  • Wireless headphones
  • GPS trackers
  • Charging cradles for wearable devices
  • Power banks
  • Mobile routers

ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
14V INPUT, 3A USB TYPE C AND I2CMAX77789EWX+T14V INPUT, 3A USB TYPE C AND I2C2068 - Immediate
18000 - Factory Stock
$8.76View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MAX77789MAX77789EVKIT#EVAL BOARD FOR MAX7778911 - Immediate
29 - Factory Stock
$277.13View Details
Published: 2023-09-12