Sensor Interface Signal Chains
When interfacing with the real world, sensors are required to measure physical quantities such as position and temperature. These sensors produce signals that are often small and noisy, requiring high performance amplifiers and converters to measure, condition and process them. Analog Devices Sensor Interface signal chains offer a variety of solutions from the most comprehensive portfolio of precision building block products to system-level solutions, enabling designers to achieve the desired performance from their sensors. In addition, Analog Devices Circuits from the Lab® (CftL) reference designs are engineered and tested for time-saving evaluation and easy integration. Explore the interactive sensor-interface signal chains on this page to find the right solutions for your designs.
 
 Battery Formations
 
 Biopotential
 
 Current
 
 Position
 
 Temperature
Lithium-Ion Battery Formation and Test Signal Chain Solutions
Lithium-ion batteries can be found in nearly every portable electronic device and are growing in popularity for electric vehicles, military and aerospace applications. ADI’s Li-On Battery Formation and Testing signal chain solutions provide a low cost, smaller size, environmentally friendly system for formation and testing rechargeable battery cells and packs. The charging energy is provided via a PWM controller, while the discharging energy can be directed to change other cells or sent back to the grid, minimizing its energy usage.
Battery Formation and Testing Solutions
 
					
                    
				  Discrete Core Technology
| 1. MOSFET DRV | 2. PWM CTR | 3. Amp | 
|---|---|---|
| ADuM7223 | ADP1972 / ADP1974 | AD8226 / AD8221 / AD8276 / AD8479 | 
| 4. AMP | 5. MUX | 6. DAC | 
| ADA4177 / ADA4522 / ADTL082 | ADG52XXF / ADG12XX | AD5689R / AD5371 | 
| 7. ADC | 8. REF | 9. uP | 
| AD7173 / AD7124 / AD7779 | ADR45XX / ADR44X | Blackfin® | 
Integrated Solutions
| 2-4. PWM CTR, AMP | 
|---|
| AD8452 | 
| 3-4. AMP | 
| AD8450 / AD8451 | 
Biopotential Signal Chain Solutions
Analog Devices biopotential signal chain solutions enable heart rate monitoring (HRM) and electrocardiography (ECG) measurements in both low-power portable devices and high precision clinical grade equipment. System expertise combined with high performance components from ADI, allows for flexibility and fast setup-through easy interface with a variety of electrodes and system configurations used in biopotential measurements.
Biopotential Sensing Solutions
 
					
                    
					Discrete Core Technology
| 1. MUX | 2. Buffer | 3. In-AMP | 
|---|---|---|
| ADG1204 / ADG14XX | AD8244 / AD8606 / ADA4661 | AD8237 / AD8235 / AD8422 / AD8226 / AD8220 | 
| 4. MUX | 5. ADC Driver | 6. ADC | 
| ADG1204 / ADG14XX | ADA4941 / AD8475 | AD7982 / AD7960 / AD7091 / AD4001 | 
| 7. REF | 8. ISO | |
| ADR43X | ADuM440X | 
Integrated Solutions
| 1-5. MUX, Buffer, In-Amp, MUX, ADC-Driver | 
|---|
| AD8232 / AD8233 | 
| 1-6. MUX, Buffer, In-Amp, MUX, ADC-Driver, ADC | 
| ADAS1000 | 
Current Measurement Signal Chain Solutions
ADI’s current measurement signal chain solutions detail a variety of precise, robust solutions for accurately measuring currents in all environments. From monitoring phase currents in motors, DC/DC converters and solenoids, to leakage currents in ATE environments, our signal chains offer proven performance, optimized for specific bus voltage ranges, current ranges and sensor types. Find out how ADI’s industry leading technology can be applied to solve your most difficult current measurement problems.
Medium Voltage Rail Shunt Solutions
 
							
                          
							Operating Voltage -2 V to +80 V - Low Drift Automotive Qualified
| 1. SHUNT | 2. AMP | 3. Vref | 
|---|---|---|
| Resistors | AD8417A/AD8417 / AD8205 / AD8206 AD8210 / AD8211 / AD8215 / AD8209A / AD8202 | ADR445 | 
Operating Voltage ±18 V
| 1. SHUNT | 2. AMP | 3. Vref | 
|---|---|---|
| Resistors | ADA4522-2 / AD8421 / ADA4857-2 | ADR445 | 
| Integrated Solution: 3-4. Vref, ADC | ||
| AD7980 / AD7175 / AD7626 | 
High Voltage Rail Shunt Solutions
 
							
                            
							Operating Voltage 100 V to 1 kV - Robust Channel-to-Channel Protection
| 1. SHUNT | 2. AMP | Integrated Solution: 3-5. VREF, Buffer, ADC | 
|---|---|---|
| Resistors | AD629 / AD8479 | AD7172-4 / AD7175 | 
| Integrated Solution: 5-7. ADC, Isolations, ADSP / MCU / AFE | ||
| ADUM3402 | 
Operating Voltage 100 V to 1 kV - Includes Isolation, PWM Rejection, and High Accuracy
| 1. SHUNT | Integrated Solution: 2-7. AMP, REF, Buffer, ADC, ADSP / MCU / AFE | 7. ADSP / MCU / AFE | 
|---|---|---|
| Resistors | AD7401 | ADSPCM408 | 
Contactless Current Measurement Solutions
 
							
                            
							Current Transformer – Low Drift Configurable AFEs
| 1. Sensor | Integrated Solution: 2-3. AMP, ADC | 
|---|---|
| TR0176-4B | AD7606 / AD7616 / AD777x | 
Rogowski Coil - Sensor and Signal Conditioning
| Integrated Solution: 2-4. AMP, ADC, ADSP / MCU / AFE | 
|---|
| ADE9078 | 
AMR - Sensor and Signal Conditioning
| 2. AMP | 3. ADC | 
|---|---|
| AD8421 | AD7989 | 
Position Sensing Signal Chain Solutions
Position sensors are widely used in closed-loop mechanical control systems across a wide variety of industries including Automotive, Industrial Automation, Process Control, and Military & Aerospace. Analog Devices provides signal chain solutions for most common, high precision positions sensors such as Optical Encoders, Resolvers, and LVDTs and Magnetic Sensors (AMR, TMR, Hall). ADI’s high precision signal chain solutions ensure that position measurement is done accurately and the overall solution size and power consumption is highly optimized.
Optical Encoder
 
						
                        
						
						
							| 2. AMP | 3. Comp | 4. ADC | 
|---|---|---|
| ADA4940-2 / ADA4896-2 / ADA4500-2 | ADCMP60x | AD7352 / AD7356 / AD7357 | 
| 6. LDO | 7. Interface | Integrated Solution: 2-4. AMP, Comp, ADC | 
| ADP121 | ADM3065E / ADM4168E | AD7262 / AD7264 | 
| Integrated Solution: 4-5. ADC, Micro-Processors | ||
| ADSP-CM40x | 
Resolver and LVDT
 
						
                        
						Resolver
| 2. AMP | 3. AMP | Integrated Solution: 4-5. DAC, ADC | 
|---|---|---|
| AD8694 | AD8397 | AD2S1205 / AD2S1210 | 
| 6. Micro-Processors | Integrated Solution: 2-6. Amp, Amp, DAC, ADC, Micro-Processors | |
| ADSP-CM40x | AD7980 / AD7175 / AD7124 / AD719x | 
LVDT/RVDT
| Integrated Solution: 2-4. Amp, Amp, DAC | 5. ADC | Integrated Solution: 2-6. Amp, Amp, DAC, ADC | 
|---|---|---|
| AD598 / AD698 | AD7321 | AD7980 / AD7175 / AD7124 / AD719x | 
AMR and TMR
 
						
                        
							| Integrated Solution: 1-3. Sensor, AMP, AMP | 4. ADC | Integrated Solution: 1-5. Sensor, AMP, AMP, ADC, Micro Procsessor | 
|---|---|---|
| ADA4571 / ADA4571-2 | AD7352 / AD7356 / AD7537 / AD7866 / AD7366 / AD7367 | CN-0368 / CN-0341 / CN-0323 based on AD7866 | 
Temperature Sensing Signal Chain Solutions
Temperature is the most widely measured physical parameter in industry and laboratory settings. ADI provides complete signal chain solutions for the traditional sensors, Resistive Temperature Sensor (RTD), Thermocouple (TC), Thermistor, and Thermal Diodes. These solutions can be tailored for high accuracy, size, cost, and power consumption. ADI also provides easy-to-use silicon-based sensors which incorporate a complete signal chain that deliver a high accuracy temperature-to-digital conversion. Analog Devices also offers voltage and current output silicon-based temperature sensors.
Thermocouples
 
					 
                        
					  Precision Focus
| 1. MUX | 2. Amp | 3. VREF | 
|---|---|---|
| ADG1208 / ADG1209 / ADG5208 / ADG5209 / ADG5208F / ADG5209F | AD8221 / AD8226 / AD8421 / AD8422 | ADR44x / ADR45xx | 
| Integrated Solution: 1-3. MUX, Amp, VREF | Integrated Solution: 1-4. MUX, Amp, VREF, ADC | Integrated Solution: 3-4. VREF, ADC | 
| AD8495 | AD719x / AD7124 | AD7175 / AD7172 / AD7173 | 
| Integrated Solution: 1-5. MUX, Amp, VREF, ADC, Microcontroller Linearization Compensation Algorithms | ||
| LTC2983 / LTC2984 / LTC2986 / LTC2986-1 | 
Power Focus
| Integrated Solution: 1-4. MUX, Amp, VREF, ADC | Integrated Solution: 1-5. MUX, Amp, VREF, ADC, Microcontroller Linearization Compensation Algorithms | 
|---|---|
| AD7124 | ADuCM360 | 
Circuits from the Lab® Reference Designs
| Integrated Solution: 1-5. MUX, Amp, VREF, ADC, Microcontroller Linearization Compensation Algorithms | 
|---|
| CN-0376 / CN-0381 / CN-0382 / CN-0383 / CN-0384 / AD7124 | 
Resistive Thermal Devices
 
						
                        
						Precision Focus
| 1. MUX | 2. AMP | 5. Ref Buffer | 
|---|---|---|
| ADG1208 / ADG1209 / ADG5208 / ADG5209 / ADG5208F / ADG5209F | ADA4096 / ADA4500 / ADA4522 / AD8221 / AD8226 / AD8421 / AD8422 | ADR44x / ADR45xx | 
| Integrated Solution: 3-4. Ref Buffer, ADC | Integrated Solution: 1-4. MUX, AMP, Ref Buffer, ADC | Integrated Solution: 1-5. MUX, AMP, Ref Buffer, ADC, Microcontroller Linearization Compensation Algorithms | 
| AD7175 / AD7172 / AD7173 | AD719x / AD8495 / AD7124 | LTC2983 / LTC2984 / LTC2986 / LTC2986-1 | 
Power Focus
| 1-4. MUX, AMP, Ref Buffer, ADC | 1-5. MUX, AMP, Ref Buffer, ADC, Microcontroller Linearization Compensation Algorithms | 
|---|---|
| AD7124 | ADuCM360 | 
Circuits from the Lab® Reference Designs
| Integrated Solution: 1-5. MUX, AMP, Ref Buffer, ADC, Microcontroller Linearization Compensation Algorithms | 
|---|
| CN-0376 / CN-0381 / CN-0382 / CN-0383 / CN-0384 / AD7124 | 
Thermistor
 
						
                        
						Precision Focus
| 1. MUX | 2. Amp | 5. Ref Buffer | 
|---|---|---|
| ADG1208 / ADG1209 / ADG5208 / ADG5209 / ADG5208F / ADG5209F | ADA4096 / ADA4500 / ADA4522 / AD8221 AD8226 / AD8421 / AD8422 | ADR45xx / ADR44x | 
| Integrated Solution: 1-3. MUX, AMP, Ref Buffer | Integrated Solution: 2-4. AMP, Ref Buffer, ADC | Integrated Solution: 3-4. Ref Buffer, ADC | 
| AD8495 | AD719x | AD7175 / AD7172 / AD7173 | 
| Integrated Solution: 1-4. MUX, AMP, Ref Buffer, ADC | Integrated Solution: 1-5. MUX, AMP, Ref Buffer, ADC, Microcontroller Linearization Compensation Algorithms | |
| AD7124 | LTC2983 / LTC2984 / LTC2986 / LTC2986-1 | 
Power Focus
| Integrated Solution: 1-4. MUX, AMP, Ref Buffer, ADC | Integrated Solution: 1-5. MUX, AMP, Ref Buffer, ADC, Microcontroller Linearization Compensation Algorithms | 
|---|---|
| AD7124 | ADuCM360 | 
Circuits from the Lab® Reference Designs
| Integrated Solution: 1-5. MUX, AMP, Ref Buffer, ADC, Microcontroller Linearization Compensation Algorithms | 
|---|
| CN-0376 / CN-0381 / CN-0382 / CN-0383 / CN-0384 / Based on AD7124 | 
Diodes
 
					 
                        
					  Precision Focus
| 1. MUX | 2. Amp | 3. Ref Buffer | 
|---|---|---|
| ADG1208 / ADG1209 / ADG5208 / ADG5209 / ADG5208F / ADG5209F | ADA4096 / ADA4500 / ADA4522 / AD8221 / AD8226 | ADR45xx / ADR44x | 
| Integrated Solution: 1-3. MUX, AMP,Ref Buffer | Integrated Solution: 2-4. AMP, Ref Buffer, ADC | Integrated Solution: 3-4. Ref Buffer, ADC | 
| AD8495 | AD719x | AD7175 / AD7172 / AD7173 | 
| Integrated Solution: 1-4. MUX, AMP, Ref Buffer, ADC | Integrated Solution: 1-5. MUX, AMP, Ref Buffer, ADC, Microcontroller Linearization Compensation Algorithms | |
| AD7124 | LTC2983 / LTC2984 / LTC2986 / LTC2986-1 | 
Power Focus
| Integrated Solution: 1-4.MUX, AMP, Ref Buffer, ADC | Integrated Solution: 1-5. MUX, AMP, Ref Buffer, ADC, Microcontroller Linearization Compensation Algorithms | 
|---|---|
| AD7124 | ADuCM360 | 
Circuits from the Lab® Reference Designs
| Integrated Solution: 1-5. MUX, AMP, Ref Buffer, ADC, Microcontroller Linearization Compensation Algorithms | 
|---|
| CN-0376 / CN-0381 / CN-0382 / CN-0383 / CN-0384 / AD7124 | 
Silicon Sensors
 
					  
                      
				    Precision Focus
| Integrated Solution: 1-2. Sensor IOUT, Sensor VOUT | 3. MUX | 5. VREF | 
|---|---|---|
| AD590 | ADG1208 / ADG1209 / ADG5208 / ADG5209 / ADG5208F / ADG5209F | ADR45xx / ADR44x | 
| Integrated Solution: 1-5. Sensor IOUT, Sensor VOUT, MUX, ADC, VREF | Integrated Solution: 3-5. MUX, ADC, VREF | |
| ADT7320 / ADT7420 | AD7980 / AD7175 / AD7124 / AD719x | 
VSM Focus (Narrow Temp Range)
| Integrated Solution: 1-5. Sensor IOUT, Sensor VOUT, MUX, ADC, VREF | 
|---|
| ADT7422 | 
High Temp
| 3. MUX | 4. ADC | 5. VREF | 
|---|---|---|
| ADG5298 / ADG798 | AD7981 | ADR225 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
 
	




 New Zealand
New Zealand