TMP35 / TMP36 / TMP37 Low-Voltage Temperature Sensors

Analog Devices’ family of temperature sensors is ideal for automotive applications

Image of Analog Devices TMP35/TMP36/TMP37 Low Voltage Temperature SensorsADI’s TMP35/TMP36/TMP37 family of precision centigrade temperature sensors are low voltage and provide a voltage output that is linearly proportional to the Celsius (centigrade) temperature.

Typical accuracies of ±1°C at +25°C and ±2°C over the -40°C to +125°C temperature range are achieved without the use of external calibration. The TMP35/TMP36/TMP37 are intended for single-supply operation from 2.7 V to 5.5 V (maximum). They offer low supply current (below 50 μA) and very low self-heating to less than 0.1°C in still air. All three come with a shutdown function to cut the supply current to less than 0.5 µA as needed.

The TMP35 is functionally compatible with the LM35/LM45 and provides a 250 mV output at +25°C. The TMP35 reads temperatures from +10°C to +125°C. The TMP36 is specified from -40°C to +125°C, provides a 750 mV output at +25°C, and operates to +125°C from a single 2.7 V supply. The TMP36 is functionally compatible with the LM50. Both the TMP35 and TMP36 have an output scale factor of 10 mV/°C.

The TMP37 is intended for applications over the range of +5°C to +100°C and provides an output scale factor of 20 mV/°C. The TMP37 provides a 500 mV output at +25°C. The TMP37’s operation extends to +150°C with reduced accuracy for all devices when operating from a 5 V supply. The TMP35/TMP36/TMP37 are available in low-cost, 3-lead TO-92, 8-lead SOIC_N, and 5-lead SOT-23, surface-mount packages.

Features
  • Low-voltage operation (2.7 V to 5.5 V)
  • Calibrated directly in °C
  • 10 mV/°C scale factor (20 mV/°C on TMP37)
  • ±2°C accuracy over temperature (typ.)
  • ±0.5°C linearity (typ.)
  • Stable with large capacitive loads
  • Specified -40°C to +125°C, operation to +150°C
  • Less than 50 μA quiescent current
  • Shutdown current 0.5 μA (max.)
  • Low self-heating
Applications
  • Building controls
  • Building automation
  • Smart factories
  • Automotive
  • Sensor interfaces

TMP35 Low Voltage Temperature Sensors

ImageManufacturer Part NumberDescriptionSupplier Device PackageAvailable QuantityPriceView Details
SENSOR ANALOG 10C-125C SOT23-5TMP35GRTZ-REEL7SENSOR ANALOG 10C-125C SOT23-5SOT-23-52244 - Immediate$3.65View Details
SENSOR ANALOG 10C-125C TO92-3TMP35GT9ZSENSOR ANALOG 10C-125C TO92-3TO-92-3545 - Immediate$10.12View Details

TMP36 Low Voltage Temperature Sensors

ImageManufacturer Part NumberDescriptionSupplier Device PackageAvailable QuantityPriceView Details
SENSOR ANALOG -40C-125C 8SOICTMP36FSSENSOR ANALOG -40C-125C 8SOIC8-SOIC0 - ImmediateSee Page for PricingView Details
SENSOR ANALOG -40C-125C 8SOICTMP36FSZSENSOR ANALOG -40C-125C 8SOIC8-SOIC1121 - Immediate$4.68View Details
SENSOR ANALOG -40C-125C 8SOICTMP36FSZ-REELSENSOR ANALOG -40C-125C 8SOIC8-SOIC3990 - Immediate$4.68View Details
SENSOR ANALOG -40C-125C SOT23-5TMP36GRTZ-REEL7SENSOR ANALOG -40C-125C SOT23-5SOT-23-5213 - Immediate$4.04View Details
SENSOR ANALOG -40C-125C 8SOICTMP36GSZSENSOR ANALOG -40C-125C 8SOIC8-SOIC0 - Immediate$3.38View Details
SENSOR ANALOG -40C-125C 8SOICTMP36GSZ-REEL7SENSOR ANALOG -40C-125C 8SOIC8-SOIC4693 - Immediate$3.38View Details
SENSOR ANALOG -40C-125C TO92-3TMP36GT9ZSENSOR ANALOG -40C-125C TO92-3TO-92-311654 - Immediate$3.25View Details

TMP37 Low Voltage Temperature Sensors

ImageManufacturer Part NumberDescriptionSupplier Device PackageAvailable QuantityPriceView Details
SENSOR ANALOG 5C-100C TO92-3TMP37FT9ZSENSOR ANALOG 5C-100C TO92-3TO-92-36204 - Immediate$3.51View Details
SENSOR ANALOG 5C-100C SOT23-5TMP37GRTZ-REEL7SENSOR ANALOG 5C-100C SOT23-5SOT-23-516978 - Immediate$3.67View Details
Published: 2016-12-22